Heckel 67643 Black Composite Toe Capped Unisex Safety Boots, UK 6, EU 39
- RS 제품 번호:
- 466-383
- 제조사 부품 번호:
- 6764339
- 제조업체:
- Heckel
Subtotal (1 pair)*
₩271,136.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
Pair(s) | Per Pair |
|---|---|
| 1 + | ₩271,136.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 466-383
- 제조사 부품 번호:
- 6764339
- 제조업체:
- Heckel
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Heckel | |
| Series | 67643 | |
| Gender | Unisex | |
| Shoe Size EU | 39 | |
| Shoe Size UK | 6 | |
| Shoe Size US | 7 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| 모두 선택 | ||
|---|---|---|
브랜드 Heckel | ||
Series 67643 | ||
Gender Unisex | ||
Shoe Size EU 39 | ||
Shoe Size UK 6 | ||
Shoe Size US 7 | ||
Colour Black | ||
Safety Toe Type Composite | ||
제외
- COO (Country of Origin):
- VN
The Uvex Shoes are designed for outdoor work in humid conditions, construction, transportation networks, energy, chemical, and forestry sectors, offering 100% waterproof (WR) protection. They feature a slip-resistant (SR) MACSOLE ADVENTURE 3.0 rubber sole that resists oils, hydrocarbons, chemicals, and contact heat up to 300°C (HRO), and is anti-static. EVA MACABSORB inserts in the heel and forefoot provide added flexibility and cushioning. The sole includes a treaded heel for hard terrain, a GRIPSTEP profile for ladders and stairs, and marked cleats with sharp edges for optimal grip. A directly integrated rubber-coated scuff cap adds abrasion resistance, extending the shoes lifespan.
Water resistant full-grain leather
GORE-TEX Performance Comfort Footwear membrane lining
Extra wide non metallic toe cap
Penetration resistant midsole
GORE-TEX Performance Comfort Footwear membrane lining
Extra wide non metallic toe cap
Penetration resistant midsole
관련된 링크들
- Heckel 67643 Black Composite Toe Capped Unisex Safety Boots, UK 9, EU 43
- Heckel 67643 Black Composite Toe Capped Unisex Safety Boots, UK 4, EU 37
- Heckel 67643 Black Composite Toe Capped Unisex Safety Boots, UK 13, EU 48
- Heckel 67643 Black Composite Toe Capped Unisex Safety Boots, UK 12, EU 47
- Heckel 67643 Black Composite Toe Capped Unisex Safety Boots, UK 11, EU 46
- Heckel 67643 Black Composite Toe Capped Unisex Safety Boots, UK 8, EU 42
- Heckel 67643 Black Composite Toe Capped Unisex Safety Boots, UK 7, EU 41
- Heckel 67643 Black Composite Toe Capped Unisex Safety Boots, UK 5, EU 38

