Skipper Red Safety Barrier, Red, White Tape, Retractable Barrier, 9 m

Subtotal (1 unit)*

₩187,840.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 11일 부터 42 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩187,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
885-3578
제조사 부품 번호:
Skipper01-R R/W
제조업체:
Skipper
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Skipper

Sub Type

Retractable Barrier

Product Type

Safety Barrier

Tape Length

9m

Tape Colour

Red, White

Barrier Colour

Red

Standards/Approvals

No

Width

145mm

Height

240mm

제외

COO (Country of Origin):
GB

Skipper Retractable Tape Unit


These Skipper Units provide a versatile and highly-visible solution to cordon off any area as required. Skipper units simply click onto the top of Skipper traffic cones or can be used in conjunction with the Skipper post and base system.

This Skipper unit houses 9 metres of retractable barrier tape which can be used again and again, saving time, money and space in the long-term versus throw-away barrier tape.

FEATURES and BENEFITS:


Robust and durable – suitable for exterior as well as interior use

Light-weight, compact and easy to store

Features built-in locking button to prevent unwanted spooling of tape

Tape end clip can be attached by wrapping around a pillar or post and attaching to itself

관련된 링크들