Tensator, 9 m Safety Barrier, Red
- RS 제품 번호:
- 174-5025
- 제조사 부품 번호:
- 899-9-21-RB
- 제조업체:
- Tensator
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당
₩151,220.00
- RS 제품 번호:
- 174-5025
- 제조사 부품 번호:
- 899-9-21-RB
- 제조업체:
- Tensator
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Tensator | |
| Product Type | Safety Barrier | |
| Tape Length | 9m | |
| Standards/Approvals | No | |
| Tape Width | 50mm | |
| Colour | Red | |
| 모두 선택 | ||
|---|---|---|
브랜드 Tensator | ||
Product Type Safety Barrier | ||
Tape Length 9m | ||
Standards/Approvals No | ||
Tape Width 50mm | ||
Colour Red | ||
제외
- COO (Country of Origin):
- GB
Tensator Red Wall Mount Unit
The Tensator 899 wall unit is a high capacity, great value and stylish wall mount unit which is ideal for an environment with a large space to close off. This barrier unit is perfect for a situation where a flexible retractable barrier is needed without acquiring more floor space. This barrier supplied with A standard no entry symbol. It is available in red colour with a 9m long tape.
Features and Benefits
• Has safe retracting mechanism
• Ideal for applications requiring a longer barrier
• Ideal retractable barrier for covering long distances
• Locking belt receivers prevent accidental release of the belt
• Variety of mounting options are available
Applications
• Clamp
• Glass mount
• Warehouse rack
관련된 링크들
- Tensator, 9 m Safety Barrier, Red, White
- Tensator, 8 m Safety Barrier, Red, White
- Tensator, 9 m Safety Barrier, Yellow
- Tensator, 4.6 m Safety Barrier, Red
- Tensator, 9 m Safety Barrier, Plastic, Black, Yellow
- Tensator, 2.3 m Safety Barrier, Plastic, Black, Yellow
- Tensator, 4.6 m Safety Barrier, Plastic, Red, White
- Tensator, 8 m Safety Barrier, Plastic, Black, Yellow