Schneider Electric XPSUVN Series Safety Module, 2 Safety Outputs, 24V, 4 V

Subtotal (1 unit)*

₩1,201,560.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 30일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,201,560.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
256-4858
제조사 부품 번호:
XPSUVN11AC
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Safety Module

Series

XPSUVN

Number of Safety Outputs

2

Mount Type

DIN Rail

Supply Voltage

24V, 4V

Width

22.5mm

Depth

120mm

IP Rating

IP40, IP20, IP54

COO (Country of Origin):
ID

Schneider Electric XPSUVN11AC


This safety relay is designed for zero speed monitoring with delayed access to dangerous area. The safety relay is powered with 24V AC/DC, and equipped with a spring removable terminal block. This universal safety module embeds pre-defined safety functions, or selectable safety functions via rotary selectors. This safety relay embeds 3 safety inputs, 1 NO output configurable between 0,5s and 60s, and 2solid state diagnostic outputq with complete status information. The maximum safety level achieved by this safety relay is PLe/Category 3 conforming to ISO 13849-1, SILCL 3 conforming to IEC 62061 and SIL 3 conforming to IEC 61508. This safety relay weighs 0,200kg. Its dimensions are 22,5mm (Width) x 120mm (Depth) x 100mm (Height). This safety relays is suitable for applications such as Food and Beverage, Hoisting, Material Handling, Material Working, Packaging. This safe relay conforms to IEC 60947-5-1, IEC 61508-1, IEC 61508-2/-3, ISO 13849-1, IEC 62061 functional safety standards, is certified by cULus, TÜV. Harmony safety relays are compatible with Modicon logic controllers. This relay is mounted on a 35mm symmetrical DIN rail. Harmony XPS Basic and Universal safety relays are the first choice for managing single safety functions easily, typically in machines of simple to medium complexity. Harmony XPS Universal is the first choice for a broad range of simple to mid-complex machines.

The Schneider Electric safety module for zero speed detection has 24 V AC/DC rated supply voltage and 2 W power consumption with 1 NO safety outputs.

IP20, IP40, IP54 degree of protection

관련된 링크들