Omron NE1A Series Safety Controller, 40 Safety Inputs, 8 Safety Outputs, 24V

Subtotal (1 unit)*

₩8,211,240.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 22일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩8,211,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
214-7778
제조사 부품 번호:
NE1A-SCPU02-EIP VER1.0
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Product Type

Safety Controller

Series

NE1A

Number of Safety Inputs

40

Number of Safety Outputs

8

Display Type

LED Display

Safety Category

EN ISO 13849-2, EN ISO 13849-1, EN 61131-2, EN 62061

Mount Type

DIN Rail

Field Bus Communication Type

Ethernet, IP

Supply Voltage

24V

Number of I/Os

48

Contact Current

80mA

Contact Voltage

24V

Standards/Approvals

IEC, UL

Terminal Type

Screw

IP Rating

IP20

Omron NE1A Series Safety Controller, 24V Supply Voltage, 40 Safety Inputs - NE1A-SCPU02-EIP VER1.0


This safety controller is a Compact device designed to monitor and manage machine safety functions within automated systems. It operates on a low-voltage supply and provides an Interface for system status via a front-panel LED display. The unit connects to industrial networks for integration with control infrastructure and mounts neatly onto standard DIN rails for cabinet installation.

Features & Benefits


• 24V supply with 80mA contact current for low-power operation
• 40 safety inputs enabling extensive sensor integration
• 8 safety outputs to control multiple safety devices
• Ethernet/IP communication for real-time fieldbus connectivity
• IP20 enclosure suitable for protected control cabinets
• Screw terminals for secure, vibration-resistant wiring

**Applications**


• Suitable for machine guarding circuit monitoring in production lines
• Ideal for integration with robot safety zones using Ethernet IP
• Used for supervisory safety logic in packaging and assembly equipment
• Can be used to consolidate multiple safety sensors into a single controller

What electrical connection method does it use for field wiring?


It uses screw-type terminals to ensure firm conductor retention and straightforward wiring with standard tools.

Which standards govern its safety categorisation and engineering use?


It conforms to recognised safety and functional standards covering control system reliability and behaviour under defined safety architectures.

How is the device mounted within an electrical enclosure?


The unit is designed for DIN-rail mounting, allowing simple installation and removal in typical industrial panels.

What indicators are available for quick status checks?


A built-in LED display provides immediate Visual indication of operating state and fault conditions.

관련된 링크들