Securikey 26L Electronic Wall Safe Safe

Subtotal (1 unit)*

₩624,484.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 02일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩624,484.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
427-866
제조사 부품 번호:
KFAK-MC180D-ZE
제조업체:
Securikey
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Securikey

Product Type

Safe

Capacity

26L

Mount Type

Wall

Lock Type

Electronic

Sub Type

Safe

Interior Light

Yes

Colour

Glossy White

Material

Solid Steel

Door Thickness

5mm

Height

450mm

Width

420mm

Standards/Approvals

RoHS Compliant

Depth

16mm

COO (Country of Origin):
CN
The Securikey Medicine Cabinet 180D Electronic is designed for the safekeeping of controlled drugs and medicines It features a spring-hinged door for easy access and a gloss white external paint finish with an option for a Green Cross sticker The slim line (16 mm depth) matt keypad with an LED display ensures user-friendly operation The electronic lock includes an override key for emergency access Constructed with a 2 mm solid steel electrically welded body and a 5 mm thick door fitted with twin locking bolts it offers secure storage The cabinet is suitable for wall mounting with bolts provided and comes with one shelf featuring internal clips for easy adjustment.

Internal features include LED light and green carpeted base

8 hook hookbar fitted to the inside of door

관련된 링크들