Master Lock 25000g Electronic Fire Safe

Subtotal (1 unit)*

₩872,462.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩872,462.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
120-032
제조사 부품 번호:
FPW082FTCML
제조업체:
Master Lock
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Master Lock

Product Type

Fire Safe

Capacity

25000g

Water Resistant

Yes

Lock Type

Electronic

Interior Light

Yes

Fire Protection Time

60min

Colour

Black

Material

Steel

Door Thickness

91.4mm

Fire Rated

Yes

Height

348mm

Width

417mm

Standards/Approvals

ETL, UL, cULus

Depth

418mm

Weight

25kg

COO (Country of Origin):
CN
The Master Lock Large Security Digital Combination Safe is designed to protect documents, digital media and other valuables from fire, water, and theft. 60% bigger bolts than traditional safes and pry-resistant hinge bar provide additional security against unauthorized access.

Steel construction with fire and water protection

UL/ETL verified 60 minutes fire protection

ETL verified water protection up to 12cm for 24 hours

ETL verified to withstand a 4,5-meter drop during a fire and stay closed

Programmable digital combination with backlit keypad for an easy use even in dark

Interior light, multi-position tray and built-in storage on the door

Bolt down hardware included

관련된 링크들