RS PRO 300 mm Steel Rule Metric, Imperial

Subtotal (1 unit)*

₩52,480.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 29 개 단위 배송
  • 추가로 2027년 1월 18일 부터 62 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩52,480.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
274-1070
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Unit of Measure

Metric, Imperial

Product Type

Rule

Length

300mm

Material

Steel

Width

25mm

Finish

Satin Chrome

Standards/Approvals

Ref 73/362/EEC, EEC-Class 1

COO (Country of Origin):
IN

RS PRO Imperial/ Metric Ruler – 300 mm x 25 mm


First Impressions matter, and this satin chrome ruler certainly doesn't disappoint. Its sleek, satin finish exudes an Air of refinement that immediately catches the eye. This measuring tool achieves the perfect balance of functionality and sophistication. Constructed from high-quality steel, it promises longevity, resisting scratches and wear with grace. This isn't just a tool for the moment, it's an investment that withstands the test of time, remaining an indispensable part of your toolkit for years to come.

Features and Benefits


  • Metric or Imperial measurements

  • Square end professional quality

  • Finish non-glare satin chrome

  • Manufactured from high quality steel

  • Rules conform to EEC-Class 1, Ref 73/362/EEC

  • Fully hardened and tempered

  • Rule Markings: Front side: 64ths, 32nds Reverse side: 1.0mm, 0.5mm

  • Variants Available Separately


  • 150 mm x 19 mm – RS stock no: 274-1069

  • 300 mm x 25 mm – RS stock no: 274-1070

  • 600 mm x 29 mm – RS stock no: 274-1071

  • 900 mm x 32 mm – RS stock no: 274-1072

  • Applications


  • DIY

  • Construction

  • Education

  • Art & Design

  • Carpentry

  • Production

  • 관련된 링크들