Subtotal (1 unit)*
₩98,420.00
재고있음
- 1 개 단위 배송 준비 완료
- 추가로 2026년 11월 17일 부터 11 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩98,420.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 254-5752
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Straight Edge | |
| Length | 1.5m | |
| Unit of Measure | Metric | |
| Material | Aluminium | |
| Width | 40mm | |
| Finish | Anodised Silver | |
| Flexible | No | |
| Folding | No | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Straight Edge | ||
Length 1.5m | ||
Unit of Measure Metric | ||
Material Aluminium | ||
Width 40mm | ||
Finish Anodised Silver | ||
Flexible No | ||
Folding No | ||
Height Safe Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS PRO Metric Safety Straight Edge (1500mm)
A high-quality straight edge featuring an innovative profile design with a safety recess that allows the fingers to be position far away from the blade or scribe greatly reducing the risk of accidental injury.;Constructed from high grade Aluminium with a foam backing for a lightweight, no slip design with a 6mm hanging hole for easy storage and for safety when working at height.;Manufactured with precision the Aluminium straight edge is highly accurate, corrosion resistant and features a bevelled edge for a clear unobstructed view of the work piece.; An easy to use and lightweight metric straight edge perfect for both professional and DIY applications.
Features and Benefits
Why RS PRO?
Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
관련된 링크들
- RS PRO 1 m Aluminium Straight Edge Metric
- RS PRO 1.85 m Aluminium Straight Edge Metric
- RS PRO 1.25 m Aluminium Straight Edge Metric
- RS PRO 2 m Aluminium Straight Edge Metric
- RS PRO 3 m Aluminium Straight Edge Metric
- RS PRO 300 mm Aluminium Straight Edge Metric
- RS PRO 600 mm Aluminium Straight Edge Metric
- RS PRO 500 mm Aluminium Straight Edge Metric