RS PRO 30 in Carbon Steel Straight Edge Imperial

Subtotal (1 unit)*

₩89,760.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 4 개 단위 배송 준비 완료
  • 추가로 2026년 11월 17일 부터 9 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩89,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
254-5739
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Length

30in

Product Type

Straight Edge

Unit of Measure

Imperial

Material

Carbon Steel

Width

53mm

Finish

Ground

Flexible

No

Folding

No

Height Safe

Yes

Standards/Approvals

No

COO (Country of Origin):
GB

RS PRO Imperial Steel Straight Edge (30in)


A strong and durable imperial straight edge designed for marking lines on surfaces including wallpaper, vinyl and leather. ;Manufactured from high-quality carbon steel for durability.This Straight edge will not bend or mark easily offering a straight reliable edge for years to come. ;With a high accuracy level, grounded surfaces for a smooth finish and bevelled edges for an unobstructed view of the workpiece this Carbon Steel edge is perfect for both professional and DIY applications.

Features and Benefits


  • Manufactured from high quality Carbon Steel

  • 3.25mm thick design for safe working when cutting and marking

  • 6mm hanging hole for storage and for safety when working at height

  • Supplied in a clear plastic wallet with anti-rust paper

  • Why RS PRO?


    Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

    관련된 링크들