- RS 제품 번호:
- 218-4475
- 제조사 부품 번호:
- DIR-X5460
- 제조업체:
- D-Link
- RS 제품 번호:
- 218-4475
- 제조사 부품 번호:
- DIR-X5460
- 제조업체:
- D-Link
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
The D-Link wireless fidelity 6 router with quantum leap in capacity and bandwidth with incredible combined wireless speed of up to 5,400 mbps and data rate of 2.4 and 5 GHz.
Voice Assistant Compatibility
Easy to Setup and Manage
High-Speed Connectivity
Easy to Setup and Manage
High-Speed Connectivity
사양
속성 | 값 |
---|---|
Router Type | WiFi Router |
Wireless Connectivity | WiFi |
Model | DIR-X5460 |
WiFi Rating | AX5400 |
Network Speed | 10/100/1000Mbit/s |
WiFi Standard | 802.11ax1, 802.11ac, 802.11n, 802.11g, 802.11b, 802.11a, 802.3u, 802.3ab, 802.3az |
Wireless Data Rate | 600/4800Mbit/s |
WiFi Band | 2.4 GHz, 5GHz |