Subtotal (1 set)*
₩105,280.00
재고있음
- 18 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Set(s) | Per Set |
|---|---|
| 1 + | ₩105,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 271-1120
- 제조사 부품 번호:
- 2607017470
- 제조업체:
- Bosch
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bosch | |
| Product Type | Router Bit Set | |
| Number of Pieces | 6 | |
| Set Contents | Rounding Over Bit | |
| Standards/Approvals | DIN EN-847 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bosch | ||
Product Type Router Bit Set | ||
Number of Pieces 6 | ||
Set Contents Rounding Over Bit | ||
Standards/Approvals DIN EN-847 | ||
제외
- COO (Country of Origin):
- CN
Bosch Router Bit Set, 6-Piece - 2607017470
This Bosch router bit set is a high-quality collection of 6 precision router bits designed for woodworking enthusiasts. The set includes chamfer, flush trim, and rounding over bits, suitable for a variety of woodworking projects. With a 1/4"" shank diameter, these bits offer precision and versatility in one convenient package.
Features & Benefits
• Set includes 2 chamfer bits, 2 flush trim bits, and 2 rounding over bits
• Total length of the bits range from 2 1/64 inches to 2 9/16 inches, offering flexibility for different applications
• Working length varies from 3/8 inches to 1 inch, ensuring accuracy in your woodworking projects
• Diameter of the bits range from 3/4 inches to 5/8 inches, suitable for various cutting tasks
• Plastic packaging with a cassette design ensures easy storage and organisation of the bits
Applications
• Ideal for trimming edges and creating intricate patterns in woodworking projects
• Essential for rounding edges and creating smooth surfaces on wooden pieces
Can these router bits be used with all types of wood?
Yes, these router bits are compatible with most types of wood commonly used in woodworking projects.
Will these bits fit a standard 1/4"" router?
Yes, these router bits have a 1/4"" shank diameter, making them suitable for standard routers.
Is the set suitable for beginners in woodworking?
Yes, this Bosch router bit set is great for beginners and experts alike, offering a range of bits for different woodworking tasks.