Lorlin CK, 6 Position DPST Rotary Switch, 150mA, Solder
- RS 제품 번호:
- 866-0269
- Distrelec 제품 번호:
- 304-44-558
- 제조사 부품 번호:
- CK1060
- 제조업체:
- Lorlin
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Bag of 5 units)*
₩37,540.00
재고있음
- 450 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* |
|---|---|---|
| 5 - 120 | ₩7,508.00 | ₩37,540.00 |
| 125 - 245 | ₩7,288.00 | ₩36,440.00 |
| 250 - 745 | ₩7,056.00 | ₩35,280.00 |
| 750 - 1495 | ₩6,920.00 | ₩34,600.00 |
| 1500 + | ₩6,756.00 | ₩33,780.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 866-0269
- Distrelec 제품 번호:
- 304-44-558
- 제조사 부품 번호:
- CK1060
- 제조업체:
- Lorlin
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Lorlin | |
| Product Type | Rotary Switch | |
| Contact Configuration | DPST | |
| Series | CK | |
| Switch Contact Current | 150mA | |
| Number of Positions | 6 | |
| Housing Material | Polyamide 66 | |
| Depth | 27.5mm | |
| Number of Poles | 2 | |
| Maximum AC Voltage | 250V ac | |
| Width | 27.5mm | |
| Maximum DC Voltage | 24V dc | |
| Minimum Operating Temperature | -30°C | |
| Mount Type | Panel | |
| Maximum Operating Temperature | 85°C | |
| Diameter | 27.5mm | |
| Terminal Type | Solder | |
| Standards/Approvals | RoHS | |
| Illuminated | No | |
| Height | 71.1mm | |
| Angle of Throw | 90 ° | |
| Mechanical Life | 10000Cycles | |
| 모두 선택 | ||
|---|---|---|
브랜드 Lorlin | ||
Product Type Rotary Switch | ||
Contact Configuration DPST | ||
Series CK | ||
Switch Contact Current 150mA | ||
Number of Positions 6 | ||
Housing Material Polyamide 66 | ||
Depth 27.5mm | ||
Number of Poles 2 | ||
Maximum AC Voltage 250V ac | ||
Width 27.5mm | ||
Maximum DC Voltage 24V dc | ||
Minimum Operating Temperature -30°C | ||
Mount Type Panel | ||
Maximum Operating Temperature 85°C | ||
Diameter 27.5mm | ||
Terminal Type Solder | ||
Standards/Approvals RoHS | ||
Illuminated No | ||
Height 71.1mm | ||
Angle of Throw 90 ° | ||
Mechanical Life 10000Cycles | ||
- COO (Country of Origin):
- GB
Midget Wafer Switch 6mm Spindle - CK Series
A selection of Lorlin CK rotary switches with various switch configurations.
Contacts rated 150mA @ 250Vac/dc
Proof voltage 1500Vac
UL-VO rated 27.5mm diameter body
30º indexing
Shorting MBB (make before break) or non-shorting BBM (break before make) contacts (see datasheet for reference)
Adjustable stop and continuous rotation options
Dimensions: 50mm long, 6mm diameter spindle with no flat for easy mounting of collet knobs. The bush is 8mm long with a M10x0.75mm thread
Note
739-2930 features continuous rotation without indexing stops
관련된 링크들
- Lorlin CK, 6 Position DPST Rotary Switch, 150mA, Solder
- Lorlin CK, 6 Position DPST Rotary Switch, 150mA, Solder Tab
- Lorlin CK, 12 Position SPST Rotary Switch, 150mA, Solder
- Lorlin CK, 3 Position 4PST Rotary Switch, 150mA, Solder
- Lorlin CK, 12 Position SPST Rotary Switch, 150mA, Solder Tab
- Lorlin CK, 4 Position 3PST Rotary Switch, 150mA, Solder
- Lorlin CK, 16 Position Rotary Switch, 150mA, Solder
- Lorlin CK, 4 Position 3PST Rotary Switch, 150mA, Solder Tab