Kubler Rotary Encoder Mounting Bracket for use with Limited Axial Play and Low Dynamics, Reduced Mounting Space
- RS 제품 번호:
- 181-1105
- 제조사 부품 번호:
- 8.0010.4016.0000
- 제조업체:
- Kubler
Subtotal (1 unit)*
₩65,700.00
제조사가 재고 비축중
- 2026년 11월 27일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩65,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 181-1105
- 제조사 부품 번호:
- 8.0010.4016.0000
- 제조업체:
- Kubler
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Kubler | |
| Product Type | Rotary Encoder Mounting Bracket | |
| For Use With | Limited Axial Play and Low Dynamics, Reduced Mounting Space | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Kubler | ||
Product Type Rotary Encoder Mounting Bracket | ||
For Use With Limited Axial Play and Low Dynamics, Reduced Mounting Space | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Thermal and electrical isolation of the encoders (Temperature range -40 ... +115°C). Isolation inserts prevent currents from passing through the encoder bearings. These currents can occur when using inverter controlled threephase or AC vector motors and considerably shorten the service life of the encoder bearings. In addition the encoder is thermally isolated as the plastic does not transfer the heat to the encoder.
관련된 링크들
- Kubler Rotary Encoder Mounting Bracket for use with Reduced Mounting Space, Limited Axial Play and Low Dynamics
- Kubler Rotary Encoder Mounting Bracket for use with Rotary Encoder
- Kubler Rotary Encoder Mounting Bracket for use with Hollow Shaft Encoders
- Kubler Rotary Encoder Mounting Bracket for use with Automatic Control, Measuring
- Rotary Encoder Mounting Brackets
- Kubler, 8.0000 Series Encoder Wheel for Use with Kübler encoders
- Space Heater Accessories
- Kubler, Mounting Kit LCD 30V