Siemens Rope Clamp, 3SE7941 Series

Subtotal (1 unit)*

₩18,260.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 23 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩18,260.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
203-3934
제조사 부품 번호:
3SE7941-1AB
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Accessory Type

Rope Clamp

Product Type

Rope Tensioner System Component

Series

3SE7941

COO (Country of Origin):
CN

Siemens Rope Clamp, Egg-like Shape, Steel - 3SE7941-1AB


This rope tensioner system component is designed for effective tensioning in various applications. It is a crucial accessory that secures ropes, maintaining system integrity. Its robust construction makes it suitable for a variety of industrial environments that require consistent performance.

Features & Benefits


• Egg-shaped design enhances grip and stability of ropes

• Constructed from durable steel to support heavy loads

• Suitable for precise tension control in various applications

• Lightweight for easy handling and installation

• Approved for use in environmentally sensitive areas

• Compatible with multiple tensioning systems and solutions

Applications


• Used with heavy-duty machinery requiring cable management

• Utilised to secure ropes in automated systems

• Employed in construction where robust tensioning is essential

• Utilised in various electrical needing effective clamps

• Suitable for environments with strict material regulations

What weight capacity can be effectively managed with this clamp?


The product can accommodate significant loads due to its sturdy construction, ensuring consistent performance in challenging situations.

How can I maintain the clamp for optimal use?


Regular inspections for wear and tear are advisable, along with cleaning to remove debris that could affect its grip.

Is installation straightforward for this product?


Yes, the design allows for simple mounting and adjustment, fitting various setups without the need for specialised tools.

Can it be used in outdoor settings?


The steel material renders it suitable for outdoor use; however, consider environmental factors that may impact its longevity.

What type of rope is compatible with this component?


This accessory works effectively with 3mm diameter ropes, ensuring a secure fit for maximum tension control.

관련된 링크들