Telemecanique Sensors XY2CH Rope Pull Switch 2.7 in, Straight, 1 NO/1 NC

Subtotal (1 unit)*

₩686,200.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 15 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩686,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
814-8122
제조사 부품 번호:
XY2CH13250H7
제조업체:
Telemecanique Sensors
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Telemecanique Sensors

Product Type

Rope Pull Switch

Contact Configuration

1 NO/1 NC

Mounting Orientation

Straight

IP Rating

IP65

Number of Cable Entries

1

Series

XY2CH

Contact AC Voltage

300V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Width

7.9in

Housing Material

Stainless Steel

Length

2.7in

Depth

1.57in

Mechanical Life

800000Cycles

제외

COO (Country of Origin):
MA

Telemecanique XY2CH Emergency Stop Rope Pull Switches


The XY2-CH emergncy stop rope pull switch (also known as a grab wire switch) is ideal for applications such as conveyor systems, packaging, textiles, transfer machines, presses, woodworking equipment, paint lines and test laboratories.

For machine tools, conveyers & handling applications

Recommended distance between cable supports: 5m

Built-in turnbuckle accessory

Pushbutton reset

Water and dust tight enclosure

Surface mount

Note

Manufacturer part numbers with the suffix H29 are the ISO M20 threaded cable entry version.

Approvals

UL Listed file number: E164353 CCN NKCR. CSA certified file number: LR44087 class 3211 03. CE marked.

관련된 링크들