Schneider Electric Unica Rope Pull Switch 45 mm, SPDT
- RS 제품 번호:
- 276-2149
- 제조사 부품 번호:
- NU322620
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩85,780.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩85,780.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 276-2149
- 제조사 부품 번호:
- NU322620
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Rope Pull Switch | |
| Contact Configuration | SPDT | |
| IP Rating | IP21D | |
| Series | Unica | |
| Minimum Operating Temperature | -5°C | |
| Reset Button | No | |
| Contact Current | 10A | |
| Contact AC Voltage | 250V ac | |
| Maximum Operating Temperature | 40°C | |
| Length | 45mm | |
| Standards/Approvals | 2014/35/EU - Niederspannungsrichtlinie, EAC Aenor NF CE, IEC 60669-1 | |
| Depth | 47mm | |
| Width | 45mm | |
| Housing Material | Thermoplastic ABS UV Stabilised, 37% Zinc, Polycarbonate Glass Filled, Polybutylene Terephthalate, 62% Copper | |
| Hazardous Area Certification | No | |
| Mechanical Life | 20000Cycles | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Rope Pull Switch | ||
Contact Configuration SPDT | ||
IP Rating IP21D | ||
Series Unica | ||
Minimum Operating Temperature -5°C | ||
Reset Button No | ||
Contact Current 10A | ||
Contact AC Voltage 250V ac | ||
Maximum Operating Temperature 40°C | ||
Length 45mm | ||
Standards/Approvals 2014/35/EU - Niederspannungsrichtlinie, EAC Aenor NF CE, IEC 60669-1 | ||
Depth 47mm | ||
Width 45mm | ||
Housing Material Thermoplastic ABS UV Stabilised, 37% Zinc, Polycarbonate Glass Filled, Polybutylene Terephthalate, 62% Copper | ||
Hazardous Area Certification No | ||
Mechanical Life 20000Cycles | ||
제외
- COO (Country of Origin):
- ES
The Schneider Electric Pull string switch is electromechanical in nature, making it reliable for everyday use. It features screwless terminals for easy and quick installation. The antibacterial property adds a hygiene aspect to the switch. With an IP21D rating, it provides protection against solid objects larger than 12.5 mm and has a drip proof design. The pull string has a length of 1 meter.
Mercury free
RoHS compliant
Toxic heavy metal free
IK04 degree of protection
IP21D degree of protection
관련된 링크들
- Schneider Electric Grey, 2 Way SPDT, 1 Gang, Unica
- Schneider Electric Anthracite, 2 Way SPDT, 1 Gang, New Unica
- Schneider Electric Harmony Rope Pull Switch 144 mm, Panel
- Schneider Electric Unica Anthracite 1 Gang Plug Socket, RJ45
- Schneider Electric, New Unica
- Schneider Electric New Unica Series, 1 Way RJ45 Central Plate
- Schneider Electric New Unica Series, Straight RJ45 Fixing Accessory Flush
- Schneider Electric Unica Series, Angled RJ45 Central Plate Snap-On