Telemecanique Sensors Grab Wire Switch

Subtotal (1 unit)*

₩225,040.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩225,040.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
220-1408
제조사 부품 번호:
XY2CD433180
제조업체:
Telemecanique Sensors
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Telemecanique Sensors

Product Type

Grab Wire Switch

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric product is part of the XY2C range, an offer of emergency stop rope pull switches. This emergency stop rope pull switch has 1 normally closed + 1 normally opened, slow-break contacts with positive opening operation. It is a switch with a rated operational current of 0.27A at 250V AC, 3A at 240V AC and a conventional enclosed thermal current of 10A. It is furnished with screw clamp terminals for electrical connection and 3 plain hole for PG13.5 or ISO M20 cable gland.

It offers long mechanical durability which is about 60000 operating cycles It is an IP66 rated product It is suitable for applications such as woodworking machines, shears, conveyor systems, printing machines, textile machines etc

관련된 링크들