대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Box of 100 units)*
₩28,100.00
재고있음
- 추가로 2026년 11월 23일 부터 258 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 - 4 | ₩28,100.00 | ₩280.00 |
| 5 + | ₩23,140.00 | ₩232.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 277-604
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Roofing Bolt | |
| Length | 12mm | |
| Grade | 4.8 | |
| Drive Type | Phillips | |
| Material | Steel | |
| Finish | Bright Zinc | |
| Standards/Approvals | No | |
| Thread Size | M6 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Roofing Bolt | ||
Length 12mm | ||
Grade 4.8 | ||
Drive Type Phillips | ||
Material Steel | ||
Finish Bright Zinc | ||
Standards/Approvals No | ||
Thread Size M6 | ||
제외
RS PRO Bright Zinc-Plated Roofing Bolt
Roofing Bolts are also known as Mushroom Head distributes the load across the fixing to increase the clamping effectiveness. The right variety pack that is containing Bolts, Nuts, Screws, Washers matters, but at the same time, it is imperative to select an appropriate finish.
We are proudly introducing our own branded RS PRO Bright Zinc-Plated Bolt with a large flat head, ideal for affixing to thin materials. The pack of 100 Roofing Bolts is fully threaded, complementing their suitability to light applications. This Cross-Slot Mushroom Headed bolt comes with square nuts surface area allowing the holding force of the bolt to be spread further than a standard bolt, meaning a secure holding that is less likely to damage the material it is affixed to when under stress.
As the Roofing Bolts are zinc plated, you are getting comprehensive protection from corrosion, creating the perfect fit for outdoor projects. The Roofing Bolts are an ideal fastening mild stainless-steel pack, suitable for many construction materials or fitting cable trays and trunking, while in conjunction with chain link fence posts.
Features and Benefits
Applications
Typical applications where Roofing Bolts have their place include:
Why RS PRO?
RS PRO is our family brand to go-to and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.
관련된 링크들
- RS PRO Bright Zinc Steel Roofing Bolt x 12 mm
- RS PRO Bright Zinc Steel Roofing Bolt x 70 mm
- RS PRO Bright Zinc Steel Roofing Bolt x 40 mm
- RS PRO Bright Zinc Steel Roofing Bolt x 60 mm
- RS PRO Bright Zinc Steel Roofing Bolt x 30 mm
- RS PRO Bright Zinc Steel Roofing Bolt x 20 mm
- RS PRO Bright Zinc Steel Roofing Bolt x 80 mm
- RS PRO Bright Zinc Steel Roofing Bolt x 16 mm