Subtotal (1 unit)*
₩135,180.00
재고있음
- 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩135,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 267-9693
- 제조사 부품 번호:
- PHC 10B-1X5MTR
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Roller Chain | |
| Chain Type | 10B | |
| Pitch | 15.88mm | |
| Material | Carbon Steel | |
| Series | PHC | |
| Chain Standard | BS | |
| Length | 5m | |
| Plate Height | 14.7mm | |
| Roller Diameter | 10.16mm | |
| Chain Weight | 4.65kg | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Roller Chain | ||
Chain Type 10B | ||
Pitch 15.88mm | ||
Material Carbon Steel | ||
Series PHC | ||
Chain Standard BS | ||
Length 5m | ||
Plate Height 14.7mm | ||
Roller Diameter 10.16mm | ||
Chain Weight 4.65kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
SKF PHC Series Roller Chain, 5m Length, Carbon Steel - PHC 10B-1X5MTR
This roller chain is a high-quality simplex chain that complies with European standards. Used in power transmission systems, roller chains like these by SKF are designed to provide durability and cost-effectiveness, ultimately reducing maintenance requirements and extending the mean time between failures.
Features & Benefits
• Provides a strong and reliable chain for power transmission systems
• Cost-effective solution that reduces maintenance costs in the long run
• Extends the mean time between failures, enhancing operational efficiency
• Made of carbon steel material for durability
• Complies with BS standard for quality assurance
• 10B pitch sise ensures compatibility with various applications
Applications
• Ideal for use in power transmission systems where durability and reliability are crucial
• Suitable for applications requiring a cost-effective and long-lasting roller chain solution
• Used in industries such as various for efficient power transmission
Can it be used in high-traffic industrial settings?
Yes, it is designed to withstand high-traffic conditions in industrial applications.
Will it require frequent maintenance?
No, it is made to reduce maintenance costs and extend the mean time between failures.
Is it suitable for long-length applications?
Yes, it is ideal for long-length applications where durability is essential.