Subtotal (1 unit)*
₩185,120.00
일시적 품절
- 2026년 11월 23일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩185,120.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 267-9641
- 제조사 부품 번호:
- PHC 06B-2X5MTR
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Roller Chain | |
| Chain Type | 06B | |
| Pitch | 9.53mm | |
| Material | Carbon Steel | |
| Series | PHC | |
| Chain Standard | BS | |
| Length | 5m | |
| Plate Height | 8.2mm | |
| Roller Diameter | 6.35mm | |
| Chain Weight | 3.85kg | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Roller Chain | ||
Chain Type 06B | ||
Pitch 9.53mm | ||
Material Carbon Steel | ||
Series PHC | ||
Chain Standard BS | ||
Length 5m | ||
Plate Height 8.2mm | ||
Roller Diameter 6.35mm | ||
Chain Weight 3.85kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
SKF PHC Series Roller Chain, 5m Length, Carbon Steel - PHC 06B-2X5MTR
This SKF roller chain is a high-quality duplex chain manufactured to European standards (EN). This chain is essential for ensuring efficient and reliable performance in various industrial applications.
Features & Benefits
• Constructed from carbon steel for durability and strength
• BS standard compliance ensures quality and reliability
• Pitch of 9.53 mm ensures smooth operation
• Length of 5 m provides flexibility in fitting
• Duplex design offers increased load-bearing capacity
• Robust construction reduces maintenance costs
• Extends mean time between failures for enhanced productivity
• Cost-effective solution for power transmission needs
Applications
• Designed for use in industrial automation systems
• Ideal for applications requiring strong and reliable chain drives
• Suitable for electrical and mechanical industries due to its high-quality construction
Can it handle heavy loads effectively?
Yes, it is designed to handle heavy loads efficiently due to its robust construction.
Will it require frequent maintenance?
No, the SKF roller chain is built to reduce maintenance costs and extend the mean time between failures.
Is it cost-effective in the long run?
Yes, investing in this chain can lead to cost savings over time by minimizing maintenance requirements and downtime.