IWIS 10B-1 Roller Chain, 5 m, 19.6 mm, ELITE, ISO 606 (DIN 8187)
- RS 제품 번호:
- 295-939
- 제조사 부품 번호:
- 81013311
- 제조업체:
- IWIS
Subtotal (1 unit)*
₩250,960.00
제조사가 재고 비축중
- 2026년 10월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩250,960.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 295-939
- 제조사 부품 번호:
- 81013311
- 제조업체:
- IWIS
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | IWIS | |
| Product Type | Roller Chain | |
| Chain Type | 10B-1 | |
| Pitch | 15.875mm | |
| Material | Nickel Plated | |
| Series | ELITE | |
| Chain Standard | ISO 606 (DIN 8187) | |
| Pin Length | 19.6mm | |
| Length | 5m | |
| Plate Height | 10.16mm | |
| Roller Diameter | 10.16mm | |
| Chain Weight | 0.93kg/m | |
| Width Between Roller Link Plates | 19.6mm | |
| Standards/Approvals | DIN 8187, ISO 606 | |
| 모두 선택 | ||
|---|---|---|
브랜드 IWIS | ||
Product Type Roller Chain | ||
Chain Type 10B-1 | ||
Pitch 15.875mm | ||
Material Nickel Plated | ||
Series ELITE | ||
Chain Standard ISO 606 (DIN 8187) | ||
Pin Length 19.6mm | ||
Length 5m | ||
Plate Height 10.16mm | ||
Roller Diameter 10.16mm | ||
Chain Weight 0.93kg/m | ||
Width Between Roller Link Plates 19.6mm | ||
Standards/Approvals DIN 8187, ISO 606 | ||
제외
- COO (Country of Origin):
- DE
The iwis antriebssystemes gmbh roller chain 10B-1 Straight side plates Nickel-plated chains are used mainly in the food and packaging industry; the characteristic properties of nickel make it a particularly suitable coating metal for numerous applications. It is impervious not only to water and air, but also to a variety of acids and alkalis.
Zinc-plated and nickel-plated chains are prestretched to 30 % of breaking load
All chain plates are tapered and zinc or nickel plated
Chains are fitted with seamless rollers; zinc or nickel plating available
Pins offer a high level of corrosion protection and wear resistance
The load capacity of zinc- or nickel-plated ELITE chains is similar to that of comparable standard chains
Both chain types are generally supplied lightly oiled
관련된 링크들
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- Fluke LVD2 Non Contact Voltage Detector