IWIS 081-1 Roller Chain, 5 m, 10.2 mm, ELITE, Works Standard

Subtotal (1 unit)*

₩47,460.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 10월 22일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩47,460.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
295-815
제조사 부품 번호:
81013087
제조업체:
IWIS
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

IWIS

Product Type

Roller Chain

Chain Type

081-1

Pitch

12.7mm

Material

Steel Alloy

Series

ELITE

Chain Standard

Works Standard

Pin Length

10.2mm

Length

5m

Plate Height

7.75mm

Roller Diameter

7.75mm

Chain Weight

0.38kg/m

Width Between Roller Link Plates

10.2mm

Standards/Approvals

No

제외

COO (Country of Origin):
DE
The iwis antriebssystemes gmbh roller chain were the result of various specific customer requests, such as a demand for increased load capacity without additional space or chains designed to fit in a restricted installation space. Some versions were originally derived from bicycle or motorcycle chains. Their specifications are as diverse as their applications. elite roller chains have a high wear resistance and significantly higher fatigue strength than the standard requires. The right choice for industrial applications: robust and reliable. All elite transmission roller chains are highly pre-tensioned and treated with our special additive chain oil eliDUR+, a high-tech initial lubricant. Non-drip eliDUR+ offers not only the added advantage of improved running characteristics, but also provides better corrosion protection.

Works standard chains are supplied with initial lubrication

All chains are pre-stretched with 30 to 50% of breaking strength

Length tolerances 0.15% of nominal length

Higher breaking strengths

Seamless, cold-extruded, shot-blasted rollers with extremely regular wall thickness

관련된 링크들