SKF PHC 25-1 Offset Link Carbon Steel Roller Chain Link

Subtotal (1 unit)*

₩4,820.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 33 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩4,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
267-9797
제조사 부품 번호:
PHC 25-1O/L
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Chain Type

25-1

Product Type

Roller Chain Link

Mechanical Link Type

Offset Link

Material

Carbon Steel

Series

PHC

Pitch

6.35mm

Pin Type

Transmission Chain Link

Standards/Approvals

ANSI

Roller Diameter

3.3mm

COO (Country of Origin):
CN

SKF PHC Series Roller Chain Link, 6.35mm Pitch, 3.3mm Roller Diameter - PHC 25-1O/L


This roller chain link provides a short connector for power-transmission chains where an odd number of pitches is required. It is an offset transmission link manufactured from carbon steel to join chain runs in industrial drive systems, meeting ANSI chain standards for compatibility in mechanical assemblies.

Features & Benefits


• 6.35mm pitch supports standardised chain spacing and drive alignment
• 3.3mm roller diameter reduces wear and maintains smooth engagement
• Offset link geometry enables odd-pitch chain lengths for design flexibility
• Transmission pin configuration allows straightforward assembly and removal

**Applications**


• Suitable for conveyor drives requiring odd-pitch adjustment
• Ideal for sprocket systems in automated machinery
• Used with light-duty power-transmission assemblies in electronics manufacturing
• Can be used for maintenance splicing in mechanical handling systems

How does the link affect chain serviceability?


The offset link is designed for simple disassembly and replacement, enabling quick repairs and minimal downtime during maintenance tasks.

What compatibility should be checked before installation?


Verify sprocket and chain numbers conform to ANSI spacing and that the pitch matches 6.35 mm to ensure proper meshing.

How does the material choice influence operational behaviour?


Carbon steel provides suitable strength for frequent cyclic loads and gives predictable wear characteristics under typical industrial lubrication regimes.

Is this link suitable for duplex configurations?


A duplex variant exists for use in twin-strand chain assemblies, permitting increased load capacity when required.

관련된 링크들