SKF PHC 24B-1 Connecting Link Carbon Steel Roller Chain Link

Subtotal (1 unit)*

₩22,580.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩22,580.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
267-9785
제조사 부품 번호:
PHC 24B-1C/L
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Chain Type

24B-1

Product Type

Roller Chain Link

Mechanical Link Type

Connecting Link

Material

Carbon Steel

Series

PHC

Pitch

38.1mm

Pin Type

Transmission Chain Link

Standards/Approvals

BS

Roller Diameter

25.4mm

COO (Country of Origin):
CN

SKF PHC Series Roller Chain Link, 24B-1, Carbon Steel - PHC 24B-1C/L


This roller chain link is a crucial element in power transmission systems, designed to efficiently connect two ends of a chain. Its sturdy construction enhances operational reliability and reduces maintenance costs. Compliant with the BS standard, this link is suitable for a range of mechanical applications, making it a common choice for professionals in automation, electronics, and mechanical fields.

Features & Benefits


• Provides a robust link for seamless power transmission

• Easily disassembled and replaced for efficient maintenance

• Wear-resistant compared to ANSI connecting links

• Available in simplex, duplex, and triplex configurations

• Made from durable carbon steel for extended use

• Complies with the BS standard for performance assurance

Applications


• Utilised for connecting chain ends in power transmission systems

• Suitable for mechanical systems that require durability

• Used in industrial environments with high operational standards

• Applicable in equipment requiring consistent chain performance

What types of chain configurations are compatible with this connecting link?


This connecting link is compatible with simplex, duplex, and triplex chain configurations, offering versatility for various industrial uses.

How can I disassemble the connecting link for maintenance?


Disassembly is straightforward; the spring clip or cotter pin type can be removed with minimal tools, allowing for quick maintenance.

What material is used in the construction of this chain link?


This chain link is made from carbon steel, providing strong performance and wear resistance in challenging applications.

What standards does the connecting link adhere to?


It adheres to the BS standard, ensuring it meets industry criteria for safety and reliability.

Is there any specific maintenance required for the connecting link?


Regular inspections are recommended to check for excessive wear, and proper lubrication should be maintained for optimal functionality.

관련된 링크들