SKF PHC 16B-2 Offset Link Carbon Steel Roller Chain Link
- RS 제품 번호:
- 267-9763
- 제조사 부품 번호:
- PHC 16B-2O/L
- 제조업체:
- SKF
Subtotal (1 unit)*
₩23,900.00
재고있음
- 18 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩23,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 267-9763
- 제조사 부품 번호:
- PHC 16B-2O/L
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Roller Chain Link | |
| Chain Type | 16B-2 | |
| Mechanical Link Type | Offset Link | |
| Material | Carbon Steel | |
| Pitch | 25.4mm | |
| Series | PHC | |
| Pin Type | Transmission Chain Link | |
| Standards/Approvals | BS | |
| Roller Diameter | 15.88mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Roller Chain Link | ||
Chain Type 16B-2 | ||
Mechanical Link Type Offset Link | ||
Material Carbon Steel | ||
Pitch 25.4mm | ||
Series PHC | ||
Pin Type Transmission Chain Link | ||
Standards/Approvals BS | ||
Roller Diameter 15.88mm | ||
- COO (Country of Origin):
- CN
SKF PHC Series Roller Chain Link, 25.4mm Pitch, 15.88mm Roller Diameter - PHC 16B-2O/L
This roller chain link is an offset connector designed to join chain runs where an odd number of pitches is needed, providing a removable link for transmission chains in industrial power systems. It is intended for use in duplex chain assemblies and conforms to British Standards for European specification applications.
Features & Benefits
• Offset link design enables straightforward insertion and removal
• Transmission-style pin provides secure engagement under load
• Duplex compatibility supports multi-strand chain arrangements
• BS standard compliance ensures dimensional interoperability
• Transmission-style pin provides secure engagement under load
• Duplex compatibility supports multi-strand chain arrangements
• BS standard compliance ensures dimensional interoperability
**Applications**
• Suitable for duplex conveyor drives in automation systems
• Ideal for mechanical power transmission in manufacturing lines
• Used with industrial sprockets in drive retrofit projects
• Can be used for maintenance replacement of roller chain assemblies
• Ideal for mechanical power transmission in manufacturing lines
• Used with industrial sprockets in drive retrofit projects
• Can be used for maintenance replacement of roller chain assemblies
How does the link accommodate odd-pitch chain lengths?
Its offset connector geometry permits joining chains where a single extra pitch is required without altering adjacent links.
What material considerations affect wear and service intervals?
The carbon steel pin and plates offer hardness suited to normal wear
lubrication and load management largely determine maintenance frequency.
Can it be fitted into multi-strand assemblies?
Yes, the link is compatible with duplex arrangements and is designed to align plate spacing for dual-row chain installation.
Which chain number is this link intended for?
It is manufactured for use with the 16B-2 chain specification, matching pitch and roller interface.
관련된 링크들
- SKF PHC 16B-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC Offset Link Carbon Steel Roller Chain Link
- SKF PHC 50-3 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 12B Offset Link Carbon Steel Roller Chain Link
- SKF PHC 48B Offset Link Carbon Steel Roller Chain Link
- SKF PHC 60-3 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 32B-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 40B-1 Offset Link Carbon Steel Roller Chain Link