SKF PHC 06B-1 Offset Link Carbon Steel Roller Chain Link
- RS 제품 번호:
- 267-9630
- 제조사 부품 번호:
- PHC 06B-1O/L
- 제조업체:
- SKF
Subtotal (1 unit)*
₩2,400.00
재고있음
- 36 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 267-9630
- 제조사 부품 번호:
- PHC 06B-1O/L
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Chain Type | 06B-1 | |
| Product Type | Roller Chain Link | |
| Mechanical Link Type | Offset Link | |
| Material | Carbon Steel | |
| Series | PHC | |
| Pitch | 9.53mm | |
| Pin Type | Transmission Chain Link | |
| Standards/Approvals | BS | |
| Roller Diameter | 6.35mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Chain Type 06B-1 | ||
Product Type Roller Chain Link | ||
Mechanical Link Type Offset Link | ||
Material Carbon Steel | ||
Series PHC | ||
Pitch 9.53mm | ||
Pin Type Transmission Chain Link | ||
Standards/Approvals BS | ||
Roller Diameter 6.35mm | ||
- COO (Country of Origin):
- CN
SKF PHC Series Roller Chain Link, BS Chain Standard, Carbon Steel - PHC 06B-1O/L
This SKF roller chain link is crafted from durable carbon steel and meets the BS Standard with offset link design. Efficiently transmitting power, this chain link ensures longevity and reliable performance in various applications.
Features & Benefits
• Made from robust carbon steel for durability
• Complies with the BS Standard for quality assurance
• Equipped with an offset link to accommodate odd pitch requirements
• Provides a strong link for enhanced power transmission
• Easy to disassemble and replace for convenient maintenance
• Offers superior wear resistance compared to ANSI connecting links
Applications
• Ideal for power transmission systems in various industries
• Suitable for use in equipment requiring a simplex offset chain link with European standards
• Can be used for applications where high-quality, reliable chain drives are essential
Can it handle heavy-duty power transmission requirements?
Yes, it is designed to provide a strong link for efficient power transmission in various industrial applications.
Will it be easy to maintain and replace?
Yes, the chain link is easy to disassemble and replace, ensuring hassle-free maintenance procedures.
Is it suitable for high-wear environments?
Yes, it offers better wear resistance than standard ANSI connecting links, making it ideal for demanding conditions.
관련된 링크들
- SKF PHC 06B-3 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 06B-2 Offset Link Carbon Steel Roller Chain Link
- SKF PHC Offset Link Carbon Steel Roller Chain Link
- SKF PHC 12B Offset Link Carbon Steel Roller Chain Link
- SKF PHC 48B Offset Link Carbon Steel Roller Chain Link
- SKF PHC 60-3 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 50-3 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 32B-1 Offset Link Carbon Steel Roller Chain Link