SKF PHC Offset Link Stainless Steel Roller Chain Link

Subtotal (1 unit)*

₩9,680.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 12 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩9,680.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
267-9623
제조사 부품 번호:
PHC 05B-1SS-O/L
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Roller Chain Link

Mechanical Link Type

Offset Link

Material

Stainless Steel

Pitch

8mm

Series

PHC

Pin Type

Transmission Chain Link

Standards/Approvals

BS

Roller Diameter

5mm

COO (Country of Origin):
CN

SKF PHC Series Roller Chain Link, 8mm Pitch, 5mm Roller Diameter - PHC 05B-1SS-O/L


This roller chain link is a stainless-steel simplex offset link designed for use in power transmission chains where an odd number of pitches is required. It is intended for industrial drive systems and complies with British standards for chain components, offering a corrosion‑resistant connection option for transmission chains in automation and mechanical assemblies.

Features & Benefits


• 8mm pitch provides accurate chain spacing for precise drives
• 5mm roller diameter enhances contact stability under load
• Stainless-steel construction improves durability in corrosive environments
• Transmission pin configuration simplifies routine replacement and maintenance

**Applications**


• Suitable for conveyor drives requiring odd-number pitch runs
• Ideal for indexing mechanisms in automated assembly lines
• Used with small-format power transmission chains in electronics equipment
• Can be used for light-duty drive systems in electrical cabinets

How does the link affect chain assembly when an odd pitch is needed?


The offset design supplies the extra half-pitch required, enabling correct chain length without modifying other components or re‑spacing sprockets.

Are there configurations beyond simplex for higher load requirements?


A duplex form of the same link type exists to permit use in double‑strand chains where increased load capacity and redundancy are required.

Which standard governs dimensional and compatibility aspects?


The component conforms to relevant British standards for roller chain elements, ensuring interchangeability and standardised fitting with compliant chain parts.

관련된 링크들