Sedis Alpha Premium 12B-2 Offset Link Steel Roller Chain Link

대량 구매 할인 받기

5개 더 담고 3% 할인 받기

View bulk pricing options

Subtotal (1 Bag of 5 units)*

₩715,880.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Bag(s)
Per Bag
한팩당*
절감
1 - 4₩715,880.00₩143,176.00-
5 - 9₩687,280.00₩137,456.003%
10 - 24₩673,340.00₩134,668.005%
25 +₩659,900.00₩131,980.007%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
161-7339
제조사 부품 번호:
213N7P05216
제조업체:
Sedis
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Sedis

Product Type

Roller Chain Link

Chain Type

12B-2

Mechanical Link Type

Offset Link

Material

Steel

Pitch

19.05mm

Series

Alpha Premium

Pin Length

41.8mm

Width Between Roller Link Plates

11.68mm

Pin Type

Cotter

Standards/Approvals

BS 228, DIN 8187

Roller Diameter

12.07mm

제외

COO (Country of Origin):
FR
Case hardened articulations

Shot peened plates

BS chains: Preformed bi-conic bushes

ASA chains : Solid bushes

Solid rollers

Chains pre-tensioned at 30-45% of the breaking load

New generation pre-lubrication with technical wax from 12.7mm

to 25.4mm pitch (08B to 16B)

Other chains are pre-lubricated with initial plant lubrication

These chains are designed for use in high power transmission systems.

These chains are designed for use in high power transmission systems.

These chains correspond to the following national standards, British Standard BS 228 (short pitch chains), German Standard DIN8187 (short pitch chains) and DIN8181 (long pitch chains)

In these conditions, our chains are interchangeable with all other chains produced to the quoted standards.

관련된 링크들