RS PRO NUP203-E-TVP3 17 mm ID Roller Bearing, 40 mm OD
- RS 제품 번호:
- 248-3020
- 제조사 부품 번호:
- NUP203-E-TVP3
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩88,600.00
일시적 품절
- 2026년 12월 23일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩88,600.00 |
| 5 + | ₩72,920.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 248-3020
- 제조사 부품 번호:
- NUP203-E-TVP3
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Roller Bearing | |
| Inside Diameter | 17mm | |
| Race Width | 12mm | |
| Bore Type | Parallel | |
| Cage Material | Fibreglass Reinforced Polyamide | |
| Static Load Rating | 14.7kN | |
| Dynamic Load Rating | 17.7kN | |
| Bearing Material | Steel | |
| Standards/Approvals | RoHS | |
| Number of Rows | 1 | |
| Outside Diameter | 40mm | |
| Limiting Speed | 22000rpm | |
| Race Type | Cylindrical | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Roller Bearing | ||
Inside Diameter 17mm | ||
Race Width 12mm | ||
Bore Type Parallel | ||
Cage Material Fibreglass Reinforced Polyamide | ||
Static Load Rating 14.7kN | ||
Dynamic Load Rating 17.7kN | ||
Bearing Material Steel | ||
Standards/Approvals RoHS | ||
Number of Rows 1 | ||
Outside Diameter 40mm | ||
Limiting Speed 22000rpm | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- AT
RS PRO Cylindrical Roller Baring
Introducing this range of RS Pro single row Cylindrical Roller Bearings, offering versatility and overall high performance. These RS PRO Cylindrical Roller bearings have been designed with the highest quality and versatility in mind and thus utilise either a Polyamide or Brass cage and optimised internal geometry to ensure adequate operation
Features and Benefits
Single row cylindrical roller bearing
Applications
RS PRO Roller bearings can be widely used across industry, assisting with the movement and mobilization of machinery. They are frequently found in environments such as aviation cargo systems, manufacturing, aerospace, automobile industry, power houses and numerous other applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- FAG NUP203-E-XL-TVP2 17 mm ID Roller Bearing, 40 mm OD
- FAG NJ203-E-XL-TVP2 17 mm ID Roller Bearing, 40 mm OD
- FAG NU203-E-XL-TVP2 17 mm ID Roller Bearing, 40 mm OD
- RS PRO NU203-E-TVP3 17 mm ID Roller Bearing, 40 mm OD
- RS PRO NJ203-E-TVP3 17 mm ID Roller Bearing, 40 mm OD
- FAG NJ203-E-XL-TVP2-C3 17 mm ID Roller Bearing, 40 mm OD
- RS PRO NJ203-E-TVP3-C3 17 mm ID Roller Bearing, 40 mm OD
- RS PRO NU203-E-TVP3-C3 17 mm ID Roller Bearing, 40 mm OD