RS PRO N210-E-TVP 50 mm ID Roller Bearing, 90 mm OD

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩163,460.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 07일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩163,460.00
5 +₩134,540.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
248-2883
제조사 부품 번호:
N210-E-TVP
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Roller Bearing

Inside Diameter

50mm

Race Width

20mm

Bore Type

Parallel

Roller Material

Steel

Cage Material

Fibreglass Reinforced Polyamide

Bearing Material

Steel

Static Load Rating

71kN

Number of Rows

1

Limiting Speed

9000rpm

Standards/Approvals

RoHS

Dynamic Load Rating

73kN

Outside Diameter

90mm

End Type

Open

Race Type

Cylindrical

COO (Country of Origin):
AT

RS PRO Cylindrical Roller Baring


Introducing this range of RS Pro single row Cylindrical Roller Bearings, offering versatility and overall high performance. These RS PRO Cylindrical Roller bearings have been designed with the highest quality and versatility in mind and thus utilise either a Polyamide or Brass cage and optimised internal geometry to ensure adequate operation

Features and Benefits


  • Optimized NKE design

  • 0 Ribs on outer ring and 2 on inner ring

  • Glass fibre reinforced polyamide cage

  • Single row cylindrical roller bearing

    Applications


    RS PRO Roller bearings can be widely used across industry, assisting with the movement and mobilization of machinery. They are frequently found in environments such as aviation cargo systems, manufacturing, aerospace, automobile industry, power houses and numerous other applications.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들