RS PRO LM11749/710 Taper 17 mm ID Roller Bearing, 39.8 mm OD

Subtotal (1 unit)*

₩31,220.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 16일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩31,220.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
248-2877
제조사 부품 번호:
LM11749/710
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Roller Bearing

Inside Diameter

17mm

Bore Type

Tapered

Cage Material

Pressed Steel

Roller Material

Steel

Number of Rows

1

Cone Width

13.84mm

Bearing Dynamic Load Rating

26kN

Static Load Rating

20kN

Outside Diameter

39.8mm

Cup Width

10.668mm

Bearing Material

Steel

Limiting Speed

15000rpm

Standards/Approvals

RoHS

Bearing Type

Taper

Race Type

Tapered

COO (Country of Origin):
AT

RS PRO Tapered Roller Baring


Introducing this range of RS Pro single row Tapered Roller Bearings, offering versatility and overall high performance. These RS PRO Tapered Roller bearings have been designed with the highest quality and versatility in mind and thus utilise a high strength steel cage and optimised internal geometry to ensure adequate operation.

Features and Benefits


  • Single row tapered roller bearing

  • Accommodates combined radial and axial loads

  • Low frictional moments during operation

  • Seperable rings

  • Pressed steel cage

    Applications


    RS PRO Roller bearings can be widely used across industry, assisting with the movement and mobilization of machinery. They are frequently found in environments such as aviation cargo systems, manufacturing, aerospace, automobile industry, power houses and numerous other applications.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들