RS PRO AXK-1024AS Needle 10 mm ID Roller Bearing, 24 mm OD

대량 구매 할인 받기

5개 더 담고 17% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩7,020.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 747 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩7,020.00-
5 +₩5,780.0017%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
234-6911
제조사 부품 번호:
AXK-1024AS
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Roller Bearing

Inside Diameter

10mm

Race Width

4mm

Bore Type

Round

Roller Material

Steel

Cage Material

Steel

Number of Rows

1

Maximum Speed - Oil

3600rpm

Bearing Material

Steel

Static Load Rating

26000N

Dynamic Load Rating

8500N

Standards/Approvals

No

Series

RS PRO

Maximum Speed - Grease

4800rpm

Outside Diameter

24mm

Bearing Type

Needle

RS PRO Thrust Needle Roller Bearing with Washers


Introducing the range of RS PRO Thrust Needle Roller Bearings, ideal for applications that require support with heavy axial loads, while at the same time ensuring stiff bearing arrangements with minimal space. This type of bearing has been designed to be compact, but very effective, taking up no more space than a single washer without impacting the overall performance of the bearing itself.

Features and Benefits:


  • The high-quality RS PRO Thrust Needle Roller Bearings are ideal for applications that require a high degree of stiffness, while taking up very little space

  • The unique design of the bearing allows it to take a high load capacity, while saving space through its compact design, and ensuring reliability and accuracy through its performance

  • This design also offers quicker and easier installation because only one bearing needs to be installed, rather than assembling a pair of bearings, while the additional washers provided, ensure versatility for when additional space needs to be made up

  • Applications:


    A thrust needle roller bearing is a type of bearing that most commonly used to support heavy loads where space is critical. Designed to run at optimum performance while still providing a long service life as long as lubrication standards are met, these types of ball bearings can generally withstand longer maintenance intervals because they run quieter and cooler than other types, meaning less downtime for inspection, maintenance and repairs. Roller bearings are commonly found in the following:

  • Rocker arm pivots

  • Automotive transmission

  • Pumps and compressors

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들