RS PRO 22210EXQW33 Round 50 mm ID Roller Bearing, 90 mm OD
- RS 제품 번호:
- 234-6859
- 제조사 부품 번호:
- 22210EXQW33
- 제조업체:
- RS PRO
대량 구매 할인 받기
5개 더 담고 ₩140,500.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩158,740.00
재고있음
- 추가로 2026년 11월 16일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩158,740.00 | - |
| 5 + | ₩130,640.00 | ₩140,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 234-6859
- 제조사 부품 번호:
- 22210EXQW33
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 23mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Maximum Speed - Oil | 5600rpm | |
| Maximum Speed - Grease | 4500rpm | |
| Number of Rows | 1 | |
| Series | RS PRO | |
| Outside Diameter | 90mm | |
| Dynamic Load Rating | 178000N | |
| Bearing Material | Steel | |
| Static Load Rating | 151000N | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 23mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Maximum Speed - Oil 5600rpm | ||
Maximum Speed - Grease 4500rpm | ||
Number of Rows 1 | ||
Series RS PRO | ||
Outside Diameter 90mm | ||
Dynamic Load Rating 178000N | ||
Bearing Material Steel | ||
Static Load Rating 151000N | ||
Standards/Approvals No | ||
RS PRO Spherical Roller Bearing
Introducing the range of RS PRO Spherical Roller Bearings, ideal for applications that are normally sensitive to angular misalignment, while at the same time allowing rotation with minimal friction, especially with much heavier loads. This type of bearing has been designed with the roller being loosely kept in place inside a cage that goes full circle between the raceways of the bearing, making them self-aligning.
Features and Benefits:
Applications:
A spherical roller bearing is a type of bearing that most commonly used to support rotating machinery applications that are sensitive to misalignment through mounting errors or shaft deflection. Designed to run at optimum performance while still providing a long service life as long as lubrication standards are met, these types of ball bearings can generally withstand longer maintenance intervals because they run quieter and cooler than other types, meaning less downtime for inspection, maintenance and repairs. Roller bearings are commonly found in the following:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- NTN 22210EAW33 Round Spherical Roller Bearing
- NTN 22210EMW33 Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- SNR 22210EAKW33ZZ Tapered 50 mm ID Spherical Roller Bearing, 90 mm OD
- SNR 22210EAKW33ZZ Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- SNR 22210EAW33ZZ Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- RS PRO 22210-E-W33 Parallel 50 mm ID Roller Bearing, 90 mm OD
- SNR 22210EAKW33ZZC3 Tapered 50 mm ID Spherical Roller Bearing, 90 mm OD
- SNR 22210EAW33ZZC3 Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD