Subtotal (1 unit)*
₩2,954,440.00
일시적 품절
- 2026년 12월 07일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,954,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 209-4127
- 제조사 부품 번호:
- 29324 E
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 34mm | |
| Bore Type | Tapered | |
| Limiting Speed | 2800rpm | |
| Number of Rows | 1 | |
| End Type | Closed | |
| Standards/Approvals | No | |
| Series | 29324 E | |
| Dynamic Load Rating | 765kN | |
| Outside Diameter | 210mm | |
| Static Load Rating | 2120kN | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 34mm | ||
Bore Type Tapered | ||
Limiting Speed 2800rpm | ||
Number of Rows 1 | ||
End Type Closed | ||
Standards/Approvals No | ||
Series 29324 E | ||
Dynamic Load Rating 765kN | ||
Outside Diameter 210mm | ||
Static Load Rating 2120kN | ||
- COO (Country of Origin):
- SE
The SKF spherical roller thrust bearings have specially designed raceways and asymmetrical rollers. The bearings can accommodate axial loads acting in one direction and simultaneously acting radial loads The load is transmitted between the raceways via the rollers at an angle to the bearing axis, while the flange guides the rollers.
Here are examples of applications in which spherical roller thrust bearings might be used: Industrial transmission, Metals, Pulp and paper, Industrial fans, Marine, Mining, mineral processing and cement.
High load carrying capacity
Accommodate misalignment
Separable design.
High speed capability
Low friction
관련된 링크들
- SNR 29324E Cylindrical 120 mm ID Spherical Roller Bearing, 210 mm OD
- SNR 29324E Round 120 mm ID Spherical Roller Bearing, 210 mm OD
- SKF 29420 E Tapered 100 mm ID Roller Bearing, 210 mm OD
- SKF 32224 Single Row Tapered Roller 120 mm ID Tapered Roller Bearing, 215 mm OD
- SKF 23126 CC/W33 Tapered 130 mm ID Roller Bearing, 210 mm OD
- SKF 23126 CCK/W33 Tapered 130 mm ID Roller Bearing, 210 mm OD
- SKF 24126 CC/W33 Tapered 130 mm ID Roller Bearing, 210 mm OD
- SKF 24028 CC/W33 Tapered 140 mm ID Roller Bearing, 210 mm OD