Subtotal (1 unit)*
₩2,696,900.00
일시적 품절
- 2026년 12월 09일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,696,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 209-4126
- 제조사 부품 번호:
- 29322 E
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 30.3mm | |
| Bore Type | Tapered | |
| Static Load Rating | 1730kN | |
| Outside Diameter | 190mm | |
| Dynamic Load Rating | 610kN | |
| Limiting Speed | 3200rpm | |
| Number of Rows | 1 | |
| Series | 29322 E | |
| End Type | Closed | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 30.3mm | ||
Bore Type Tapered | ||
Static Load Rating 1730kN | ||
Outside Diameter 190mm | ||
Dynamic Load Rating 610kN | ||
Limiting Speed 3200rpm | ||
Number of Rows 1 | ||
Series 29322 E | ||
End Type Closed | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
The SKF spherical roller thrust bearings have specially designed raceways and asymmetrical rollers. The bearings can accommodate axial loads acting in one direction and simultaneously acting radial loads The load is transmitted between the raceways via the rollers at an angle to the bearing axis, while the flange guides the rollers.
Here are examples of applications in which spherical roller thrust bearings might be used: Industrial transmission, Metals, Pulp and paper, Industrial fans, Marine, Mining, mineral processing and cement.
High load carrying capacity
Accommodate misalignment
Separable design.
High speed capability
Low friction
관련된 링크들
- SNR 29322E Cylindrical 110 mm ID Spherical Roller Bearing, 190 mm OD
- SNR 29322E Round 110 mm ID Spherical Roller Bearing, 190 mm OD
- SKF 29418 E Tapered 90 mm ID Roller Bearing, 190 mm OD
- SKF 32038 X Taper Roller 190 mm ID Tapered Roller Bearing, 290 mm OD
- SKF 21318 EK Tapered 90 mm ID Roller Bearing, 190 mm OD
- SKF 22318 EK Tapered 90 mm ID Roller Bearing, 190 mm OD
- SKF 29422 E Tapered 110 mm ID Roller Bearing, 230 mm OD
- SKF 22318 EK/C3 Tapered 90 mm ID Roller Bearing, 190 mm OD