SKF 23122 CC/W33 Tapered 110 mm ID Roller Bearing, 180 mm OD
- RS 제품 번호:
- 209-4073
- 제조사 부품 번호:
- 23122 CC/W33
- 제조업체:
- SKF
Subtotal (1 unit)*
₩1,092,280.00
일시적 품절
- 2026년 12월 07일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,092,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 209-4073
- 제조사 부품 번호:
- 23122 CC/W33
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 56mm | |
| Bore Type | Tapered | |
| Number of Rows | 2 | |
| Series | SKF Explorer | |
| Static Load Rating | 585kN | |
| Outside Diameter | 180mm | |
| Dynamic Load Rating | 450kN | |
| End Type | Closed | |
| Limiting Speed | 3600rpm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 56mm | ||
Bore Type Tapered | ||
Number of Rows 2 | ||
Series SKF Explorer | ||
Static Load Rating 585kN | ||
Outside Diameter 180mm | ||
Dynamic Load Rating 450kN | ||
End Type Closed | ||
Limiting Speed 3600rpm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
The SKF Spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis . The centre point of the sphere in the outer ring raceway is at the bearing axis. Dealing with very heavy radial and axial loads in applications prone to misalignment or shaft deflections can be a real challenge. Meet the challenge with SKF spherical roller bearings. Their high load carrying capacity and ability to accommodate misalignment helps you obtain low maintenance costs and long bearing service life. It offer a wide range of robust spherical roller bearings in both open and sealed variants. Here are examples of applications in which spherical roller bearings might be used:
Renewable energy, Mining, mineral processing and cement, Material handling, Pulp & Paper, Industrial transmission, Metals, and Marine.
Accommodate misalignment
High load carrying capacity
Long service life
Low friction
Robust
관련된 링크들
- SKF 23122 CC/C3W33 Tapered 110 mm ID Roller Bearing, 180 mm OD
- SKF 23122 CCK/W33 Tapered 110 mm ID Roller Bearing, 180 mm OD
- SKF 23122 CCK/C3W33 Tapered 110 mm ID Roller Bearing, 180 mm OD
- SKF 24122 CC/W33 Tapered 110 mm ID Roller Bearing, 180 mm OD
- SKF 24122 CC/C4W33 Tapered 110 mm ID Roller Bearing, 180 mm OD
- SKF 24024 CC/W33 Tapered 120 mm ID Roller Bearing, 180 mm OD
- SKF 23936 CC/W33 Tapered 180 mm ID Roller Bearing, 250 mm OD
- SKF 23220 CC/W33 Tapered 100 mm ID Roller Bearing, 180 mm OD