SKF NU 316 ECP/C3 80 mm ID Roller Bearing, 170 mm OD
- RS 제품 번호:
- 209-2134
- 제조사 부품 번호:
- NU 316 ECP/C3
- 제조업체:
- SKF
Subtotal (1 unit)*
₩671,360.00
일시적 품절
- 2027년 1월 19일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩671,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 209-2134
- 제조사 부품 번호:
- NU 316 ECP/C3
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 39mm | |
| Bore Type | Cylindrical | |
| Cage Material | Non-Metallic | |
| Number of Rows | 1 | |
| Limiting Speed | 5000rpm | |
| End Type | Shielded | |
| Static Load Rating | 290kN | |
| Outside Diameter | 170mm | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 340kN | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 39mm | ||
Bore Type Cylindrical | ||
Cage Material Non-Metallic | ||
Number of Rows 1 | ||
Limiting Speed 5000rpm | ||
End Type Shielded | ||
Static Load Rating 290kN | ||
Outside Diameter 170mm | ||
Standards/Approvals No | ||
Dynamic Load Rating 340kN | ||
- COO (Country of Origin):
- DE
SKF Cylindrical Roller Bearing, 80mm Inside Diameter, 39mm Race Width - NU 316 ECP/C3
This cylindrical roller bearing offers exceptional performance in various industrial applications. Featuring an inside diameter of 80mm and an outside diameter of 170mm, it is designed for robust functionality. With a race width of 39mm, this bearing is adept at handling high loads while maintaining operational efficiency.
Features & Benefits
• Single row configuration enhances load distribution
• Static load rating of 290 kN ensures reliability under static conditions
• High reference speed of 4300 r/min for high-speed usage
• Limiting speed of 5000 r/min facilitates versatile operation
Applications
• Used in machinery requiring high load-bearing capacity
• Utilised in electric motors for improved performance
• Applied in conveyor systems for optimal operation
• Effective in various mechanical equipment and systems
What type of clearance does this bearing have?
It features radial internal clearance, which accommodates dimensional variations during operation.
How does the non-metallic cage contribute to its performance?
The non-metallic cage minimises friction, enhancing efficiency and extending the bearing's service life under high-speed conditions.
What temperature limits should I consider for effective use?
This bearing is designed for a wide temperature range, accommodating various operational environments without compromising performance.
What is the significance of the dynamic load rating?
The dynamic load rating of 300 kN indicates the maximum load it can support while in motion, making it suitable for heavy-duty applications.
How can I ensure this bearing is suited for my application?
Consider its load ratings, speed capabilities, and compatibility with other components in your system for optimal integration.
관련된 링크들
- SKF NU 316 ECP 80 mm ID Roller Bearing, 170 mm OD
- SKF NJ 316 ECP 80 mm ID Roller Bearing, 170 mm OD
- SKF N 316 ECP 80 mm ID Roller Bearing, 170 mm OD
- SKF NU 2316 ECP 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- SKF NUP 316 ECP 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- SKF NU 316 ECJ 80 mm ID Roller Bearing, 170 mm OD
- SKF NJ 316 ECP/C4 80 mm ID Roller Bearing, 170 mm OD
- SKF NU 316 ECM 80 mm ID Cylindrical Roller Bearing, 170 mm OD