SKF NU 228 ECML/C3 140 mm ID Roller Bearing, 250 mm OD

Subtotal (1 unit)*

₩3,446,420.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 20일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩3,446,420.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
209-2071
제조사 부품 번호:
NU 228 ECML/C3
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Roller Bearing

Inside Diameter

140mm

Race Width

42mm

Cage Material

Brass

Outside Diameter

250mm

Standards/Approvals

No

End Type

Open

Dynamic Load Rating

450kN

Limiting Speed

4800rpm

Number of Rows

1

Static Load Rating

510kN

Series

NU 228 ECML

COO (Country of Origin):
DE

SKF Roller Bearing, 140 mm ID, 250 mm OD - NU 228 ECML/C3


Need to deal with heavy radial loads at high speeds in your industrial machinery? Use this cylindrical roller bearing from SKF. It has an innovative, open-flanged design that encourages the formation of a lubricant film, helping reduce damage from friction heat. This bearing also features a logarithmic roller profile that reduces stresses around the edges, so you can be confident of long service life. As part of the SKF Explorer series, this product is made from performance-grade high-quality steel that offers strength and reliability even with prolonged use.

• Cylindrical roller bearing handles heavy loads and high speeds

• Tapered bore compensates for friction and supports radial loads

• Inside diameter of 140 mm, outside diameter of 250 mm for versatile application

• Compact race width of 42 mm

Application Information


• Steering systems

• Pneumatic and hydraulic equipment

• Energy generation machinery

Why should I use bearings with a window-type cage?


Window-type cages offer precision handling at high loads and speeds without increasing friction. This roller bearing is equipped with a machined-brass cage.

What is the ideal operating temperature range for this bearing?


Since this unit has a brass cage, it's suitable for temperatures of up to +250°C.

관련된 링크들