SKF 32314 Taper 70 mm ID Roller Bearing, 150 mm OD

Subtotal (1 unit)*

₩475,780.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 21일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩475,780.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
208-0069
제조사 부품 번호:
32314
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Roller Bearing

Inside Diameter

70mm

Bore Type

Parallel

Number of Rows

1

Cup Width

42mm

Static Load Rating

380kN

Outside Diameter

150mm

End Type

Shielded

Bearing Dynamic Load Rating

363kN

Standards/Approvals

No

Limiting Speed

4500rpm

Cone Width

54mm

Bearing Type

Taper

COO (Country of Origin):
DE
The SKF single row tapered roller bearings are designed to accommodate combined loads, i.e. simultaneously acting radial and axial loads. The projection lines of the raceways meet at a common point on the bearing axis to provide a true rolling action and therefore low frictional moments during operation. The axial load carrying capacity of tapered roller bearings increases with increasing contact angle α. The size of the contact angle, which is usually between 10° and 30°, is related to the calculation factor e the larger the value of e, the larger the contact angle.

Low friction

Enhanced operational reliability

Rigid bearing application

A single row tapered roller bearing is typically adjusted against a second tapered roller bearing. By applying a preload, a rigid bearing application can be achieved.

Running-in period with reduced temperature peaks

Separable and interchangeable

The inner ring with roller and cage assembly (cone) can be mounted separately from the outer ring (cup). Furthermore, the separable components (fig. 6) are interchangeable. This facilitates mounting, dismounting and also maintenance inspection routines.

관련된 링크들