Subtotal (1 unit)*
₩180,340.00
일시적 품절
- 2026년 12월 18일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩180,340.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 208-0017
- 제조사 부품 번호:
- 320/22 X
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 22mm | |
| Bore Type | Parallel | |
| Cage Material | Sheet Metal | |
| Cup Width | 11.5mm | |
| Cone Width | 15mm | |
| Static Load Rating | 29kN | |
| Outside Diameter | 44mm | |
| End Type | Sealed | |
| Bearing Dynamic Load Rating | 30.9kN | |
| Standards/Approvals | No | |
| Limiting Speed | 15000rpm | |
| Number of Rows | 1 | |
| Bearing Type | Taper | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 22mm | ||
Bore Type Parallel | ||
Cage Material Sheet Metal | ||
Cup Width 11.5mm | ||
Cone Width 15mm | ||
Static Load Rating 29kN | ||
Outside Diameter 44mm | ||
End Type Sealed | ||
Bearing Dynamic Load Rating 30.9kN | ||
Standards/Approvals No | ||
Limiting Speed 15000rpm | ||
Number of Rows 1 | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- DE
SKF Roller Bearing, Tapered Roller Bearing Type, 15mm Race Width, 22mm ID, 44mm OD - 320/22 X
In search of a versatile support component for your transportation setup? This roller bearing from SKF fits the bill. As it tolerates combined axial and radial loads, it carries forces from all directions in demanding handling tasks. Capable of supporting dynamic loads up to 30.9kN, the component keeps heavy objects flowing smoothly through your system. Sliding it onto a shaft is easy, thanks to its separable rings. Tapered rollers are on hand to minimise operating friction and cut out disruptive vibrations and heat build-up.
Features & Benefits
• Handles misalignment between two and four minutes of arc to prevent disruption from mounting errors
• Impact-resistant sheet metal cage minimises damage from knocks
• Performs reliably in temperatures up to +120°C
• Narrow race width of 15mm tucks neatly onto small shafts
Applications
• Distribution hubs
• Automotive gearboxes
• Steel production
• Aerospace industry
Why should I use a separable bearing?
A separable bearing like this provides direct access to its internal components without the hassle of dismounting, helping you to speed through maintenance tasks.
How fast can I drive this unit?
This bearing runs at spin speeds up to 15,000r/min, so it's a safe bet for supporting fast-moving machinery.
관련된 링크들
- NTN 4T-320/22X Taper Roller 22 mm ID Roller Bearing, 44 mm OD
- SKF 320/32 X Taper Roller 32 mm ID Tapered Roller Bearing, 58 mm OD
- SKF 320/28 X Taper 28 mm ID Roller Bearing, 52 mm OD
- SKF 31309 J2/QCL7C Taper 44 mm ID Roller Bearing, 100 mm OD
- SKF 31309 J2/QCL7CDF Taper 44 mm ID Roller Bearing, 100 mm OD
- FAG 32330-A Taper Roller 150 mm ID Roller Bearing, 320 mm OD
- FAG 320/28-X Taper Roller 28 mm ID Roller Bearing, 52 mm OD
- FAG 32948-XL Taper Roller 240 mm ID Tapered Roller Bearing, 320 mm OD