SKF NKI 60/35 60 mm ID Roller Bearing Needle Roller, 82 mm OD
- RS 제품 번호:
- 207-8742
- 제조사 부품 번호:
- NKI 60/35
- 제조업체:
- SKF
Subtotal (1 unit)*
₩233,280.00
일시적 품절
- 2026년 12월 24일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩233,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 207-8742
- 제조사 부품 번호:
- NKI 60/35
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 35mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Sheet Metal | |
| Limiting Speed | 6700rpm | |
| Static Load Rating | 146kN | |
| Bearing Material | Steel | |
| Outside Diameter | 82mm | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 60.5kN | |
| Standards/Approvals | No | |
| Series | NKI | |
| Bearing Type | Needle Roller | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 35mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Sheet Metal | ||
Limiting Speed 6700rpm | ||
Static Load Rating 146kN | ||
Bearing Material Steel | ||
Outside Diameter 82mm | ||
Number of Rows 1 | ||
Dynamic Load Rating 60.5kN | ||
Standards/Approvals No | ||
Series NKI | ||
Bearing Type Needle Roller | ||
SKF Roller Bearing, 60mm Inside Diameter, 35mm Race Width - NKI 60/35
This needle roller bearing is designed for optimal performance in various industrial applications. Featuring an inside diameter of 60mm and an outside diameter of 82mm, it is engineered to carry substantial loads efficiently. With a race width of 35mm, this metal cage needle bearing guarantees durability and reliability under demanding conditions, making it suitable for high-load applications.
Features & Benefits
• High static load rating of 146kN supports heavy-duty applications
• Dynamic load rating of 60.5kN ensures stability under variable loads
• Machined rings provide improved reliability and enhanced lifespan
• Metal cage construction offers superior protection against debris
• Single-row design enables compact installation in tight spaces
• Reference speed of 6000r/min accommodates high-speed operations
Applications
• Used for automation machinery where high load capacities are needed
• Suitable for electric motors requiring robust support mechanisms
• Ideal for precise alignment in mechanical assemblies
• Employed in robotics to enhance movement precision and stability
What load capabilities should I expect from this bearing?
You can anticipate a static load rating of up to 146kN and a dynamic load rating of 60.5kN, ensuring robust support in high-load scenarios.
How does the cage material affect performance?
The metal cage design provides enhanced protection against contaminants, reducing wear and extending the bearing's operational life in challenging environments.
What are the critical dimensions I need to consider for installation?
Key measurements include an inside diameter of 60mm, outside diameter of 82mm, and a race width of 35mm, ensuring compatibility with your systems requirements.
What speed ratings apply to this bearing?
The reference speed is rated at 6000r/min, with a limiting speed of 6700r/min, making it suitable for high-speed applications while maintaining consistent performance.
관련된 링크들
- SKF NKI 60/25 60 mm ID Roller Bearing Needle Roller, 82 mm OD
- SKF NKI 35/30 35 mm ID Roller Bearing Needle, 50 mm OD
- SKF NKI 75/35 75 mm ID Roller Bearing Needle Roller, 105 mm OD
- SKF NKI 70/35 70 mm ID Roller Bearing Needle Roller, 95 mm OD
- SKF NKI 65/35 65 mm ID Roller Bearing Needle Roller, 90 mm OD
- SKF NKI 50/35 50 mm ID Roller Bearing Needle Roller, 68 mm OD
- SKF NKI 55/35 55 mm ID Roller Bearing Needle Roller, 72 mm OD
- SKF NKI 80/35 80 mm ID Roller Bearing Needle Roller, 110 mm OD