RS Better World
INA NA6906-XL 30 mm ID Roller Bearing Needle, 47 mm OD
- RS 제품 번호:
- 194-7304
- 제조사 부품 번호:
- NA6906-XL
- 제조업체:
- INA
대량 구매 할인 받기
13개 더 담고 3% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩155,740.00
일시적 품절
- 2026년 12월 28일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 12 | ₩155,740.00 | - |
| 13 - 24 | ₩149,520.00 | 3% |
| 25 + | ₩146,400.00 | 5% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 194-7304
- 제조사 부품 번호:
- NA6906-XL
- 제조업체:
- INA
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 30mm | |
| Bore Type | Parallel | |
| Dynamic Load Rating | 49kN | |
| Static Load Rating | 71kN | |
| Outside Diameter | 47mm | |
| End Type | Open | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Bearing Type | Needle | |
| 모두 선택 | ||
|---|---|---|
브랜드 INA | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 30mm | ||
Bore Type Parallel | ||
Dynamic Load Rating 49kN | ||
Static Load Rating 71kN | ||
Outside Diameter 47mm | ||
End Type Open | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
Bearing Type Needle | ||
The Bearings can support high to very high radial forces
Are used when the load carrying capacity or accuracy of drawn cup needle roller bearings with open ends is no longer sufficient and the high load capacity of cylindrical roller bearings is not yet required
Can only support radial loads and, as a result, are highly suitable for use as non-locating bearings (they permit axial displacement of the shaft relative to the housing in the bearing)
Permit high speeds in spite of line contact
Compensate misalignments between the shaft and housing (aligning needle roller bearings)
Require only a very small radial design envelope, particularly if the bearing arrangement is designed without an inner ring
Are available in numerous sizes and designs
Result in particularly compact, cost-effective and economical bearing arrangements
관련된 링크들
- INA RNA6906-XL 35 mm ID Roller Bearing Needle, 47 mm OD
- SKF NA 6906 30 mm ID Needle Roller Bearing, 47 mm OD
- NTN NA6906R 30 mm ID Needle Roller Thrust Bearing Needle Roller, Machined-ring, 47 mm OD
- INA NA4906-XL 30 mm ID Roller Bearing Needle, 47 mm OD
- INA NA4906-2RSR-XL 30 mm ID Roller Bearing Needle, 47 mm OD
- INA NA4914-XL 70 mm ID Needle Roller Bearing Needle Roller, 100 mm OD
- INA NA6912-ZW-XL 60 mm ID Needle Roller Bearing Needle Roller, 85 mm OD
- INA NA6914-ZW-XL 70 mm ID Needle Roller Bearing Needle Roller, 100 mm OD