INA HK3012-B 30 mm ID Roller Bearing Needle, 37 mm OD

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩15,640.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 51 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 12₩15,640.00
13 - 24₩15,000.00
25 +₩14,700.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
174-1093
제조사 부품 번호:
HK3012-B
제조업체:
INA
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

INA

Product Type

Roller Bearing

Inside Diameter

30mm

Race Width

12mm

Bore Type

Parallel

Cage Material

Steel

End Type

Open

Standards/Approvals

No

Series

HK

Maximum Speed - Grease

5200rpm

Limiting Speed

8600rpm

Outside Diameter

37mm

Static Load Rating

18.2kN

Dynamic Load Rating

12.1kN

Bearing Type

Needle

Drawn cup needle roller bearings with open ends and with closed end are needle roller bearings with a very small radial section height. They comprise thin-walled, drawn cup outer rings and needle roller and cage assemblies which together form a complete unit. These bearings allow the design of particularly Compact and easy‑to‑fit bearing arrangements with high radial load carrying capacity.

Drawn cup needle roller bearings with open ends

Full complement drawn cup needle roller bearings with open ends

Drawn cup needle roller bearings with closed end

Sealing

Lubrication

Operating temperature

Cages

Special designs

Special bearings

Universal joint bearings

Suffixes

관련된 링크들