NTN 21315D1C3 Spherical Roller Bearing
- RS 제품 번호:
- 699-617
- 제조사 부품 번호:
- 21315D1C3
- 제조업체:
- NTN
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩497,728.00
제조사가 재고 비축중
- 2026년 12월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩497,728.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 699-617
- 제조사 부품 번호:
- 21315D1C3
- 제조업체:
- NTN
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | NTN | |
| Product Type | Spherical Roller Bearing | |
| 모두 선택 | ||
|---|---|---|
브랜드 NTN | ||
Product Type Spherical Roller Bearing | ||
제외
- COO (Country of Origin):
- JP
The NTN Spherical Roller Bearing is engineered to provide unparalleled precision and reliability in various technical applications. This offering epitomises quality craftsmanship, Ideal for professionals who demand excellence. With its robust construction, it promises durability under rigorous conditions, ensuring consistent performance and longevity. Each unit is designed with meticulous attention to detail, making it suitable for use in demanding environments. The strategic design not only enhances usability but also aligns with the needs of modern industries, offering a solid solution for enhancing efficiency and operational effectiveness.
Constructed with high-quality materials for enhanced durability
Designed to perform reliably in challenging conditions
Features Advanced technology for improved functionality
Suitable for a broad range of industrial applications
Manufactured by a well-respected company, ensuring confidence in quality
관련된 링크들
- NTN 21315D1 Spherical Roller Bearing
- NTN 21311D1C3 Spherical Roller Bearing
- NTN 21313D1C3 Spherical Roller Bearing
- NTN 21316D1C3 Spherical Roller Bearing
- NTN 21318D1C3 Spherical Roller Bearing
- NTN 21314D1C3 Spherical Roller Bearing
- SNR 21315VC3 Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD
- SNR 21315VKC3 Tapered 75 mm ID Spherical Roller Bearing, 160 mm OD