대량 구매 할인 받기
10개 더 담고 ₩1,400.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩8,200.00
재고있음
- 추가로 2026년 11월 23일 부터 63 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩8,200.00 | - |
| 10 - 49 | ₩8,060.00 | ₩1,400.00 |
| 50 + | ₩7,860.00 | ₩17,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 514-237
- 제조사 부품 번호:
- AXK 2035
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 2mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Maximum Speed - Oil | 3800rpm | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 12kN | |
| Outside Diameter | 35mm | |
| Static Load Rating | 47.5kN | |
| Maximum Speed - Grease | 2800rpm | |
| Bearing Type | Needle | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 20mm | ||
Race Width 2mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Maximum Speed - Oil 3800rpm | ||
Standards/Approvals No | ||
Dynamic Load Rating 12kN | ||
Outside Diameter 35mm | ||
Static Load Rating 47.5kN | ||
Maximum Speed - Grease 2800rpm | ||
Bearing Type Needle | ||
제외
- COO (Country of Origin):
- DE
SKF Thrust Needle Roller Bearing, 20mm ID, 35mm OD - AXK 2035
Reduce friction in your machine's moving parts with this hardwearing thrust needle roller bearing from SKF. A series of smooth cylindrical rollers, fixed in a band around the perimeter, allow the bearing to support the axial thrust of both horizontal and vertical shafts. With a race width of just 2mm, this component is a compact choice that takes up no more space than a conventional thrust washer. It's also lightweight at 5g, so it's easy to handle and won't strain your equipment.
• Steel cage material provides durability and resistance to corrosion for long-term performance
• Maximum speeds of 3,800rpm (rotations per minute) with oil and 2,800rpm with grease to handle high-speed applications
• Static load rating of 47.5kN (kilonewtons) and dynamic load rating of 12kN for heavy-duty use
Applications
• Electric motors
• Automotive gearboxes
• Fans
How does this thrust bearing work?
This bearing transfers thrust loads to the shaft, while at the same time preventing the shaft from drifting horizontally or vertically. Thrust bearings are usually positioned against the shaft's elevated collar. The thrust collar is used to transfer axial load from the shaft to the bearing.
관련된 링크들
- INA AXK2035-A/0-10 20 mm ID Needle Roller Bearing Needle, 35 mm OD
- SKF AXK 3552 35 mm ID Roller Bearing Needle, 52 mm OD
- SKF AXK 80105 80 mm ID Needle Roller Bearing Needle, 105 mm OD
- SKF AXK 120155 120 mm ID Needle Roller Thrust Bearing Needle, 155 mm OD
- SKF AXK 4565 45 mm ID Needle Roller Thrust Bearing Needle, 65 mm OD
- SKF AXK 6085 60 mm ID Roller Bearing Needle, 85 mm OD
- SKF AXK 4060 40 mm ID Roller Bearing Needle, 60 mm OD
- SKF AXK 75100 75 mm ID Roller Bearing Needle, 100 mm OD