SKF AXK 90120 90 mm ID Roller Bearing Needle, 120 mm OD

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩68,500.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 30일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 5₩68,500.00
6 - 11₩65,920.00
12 +₩63,320.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
514-079
제조사 부품 번호:
AXK 90120
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Roller Bearing

Inside Diameter

90mm

Race Width

4mm

Bore Type

Parallel

Cage Material

Sheet Steel

Number of Rows

1

Static Load Rating

405kN

Outside Diameter

120mm

Dynamic Load Rating

65.5kN

Standards/Approvals

No

Maximum Speed - Oil

1300rpm

Maximum Speed - Grease

900rpm

Bearing Type

Needle

제외

COO (Country of Origin):
DE

SKF Roller Bearing, Thrust Needle Bearing Type, 90mm ID, 120mm OD, 118mm Raceway Diameter - AXK 90120


Limited on room but need to keep equipment moving smoothly? Choose this needle roller bearing from SKF. At just 4mm wide, it's a slender solution when space is tight. The unit carries axial loads up to 65.6kN in one direction and holds static loads up to 405kN, so it's ideal for handling heavy components. A high reference speed of 1,500r/min makes it a reliable choice for use with fast-paced applications.

Features & Benefits


• Bearing steel rolling cylinders are durable and corrosion-resistant for reliable use in industrial settings

• Sheet steel cage is lightweight and durable to keep the bearing together even in demanding conditions

• Open-ended for easy relubrication

Applications


• Construction plants

• Manufacturing facilities

• Automotive industry

How do needle bearings differ from ball bearing?


Needle roller bearing uses long, thin cylindrical rollers that achieve a high contact surface to support heavy radial loads. In a ball bearing, the rolling parts are spherical, so the contact surface is less and the balls can spin quickly.

What washers can I use with this bearing?


You can pair this bearing with a universal washer (208-0134), shaft washer (194-7392) or housing washer (194-6905) to keep it firmly in place.

관련된 링크들