SKF 21311 E Cylindrical 55 mm ID Roller Bearing, 120 mm OD

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩371,580.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 17일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 5₩371,580.00
6 - 11₩351,500.00
12 +₩337,380.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
506-139
제조사 부품 번호:
21311 E
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Roller Bearing

Inside Diameter

55mm

Race Width

29mm

Bore Type

Cylindrical

Cage Material

Sheet Metal

End Type

Open

Dynamic Load Rating

156kN

Number of Rows

2

Static Load Rating

166kN

Standards/Approvals

No

Outside Diameter

12mm

Limiting Speed

5600rpm

Series

21311 E

제외

COO (Country of Origin):
GB

SKF Roller Bearing, 120mm OD, 55mm ID, 7500r/min Limiting Speed, 166kN Static Load Rating - 21311E


Keep your machine's rotating parts moving fluidly with this roller bearing from SKF. It's designed to handle heavy loads in both radial and axial directions, so it's a handy choice for demanding industrial applications. As the sheet metal cage withstands corrosion and impact, you can count on a long lifespan even in tough settings. This device is self-aligning, so it can tolerate misalignment between its shaft and housing without a significant increase in friction. The double-row design means it supports substantial loads without giving in to fatigue.

Features & Benefits


• Limiting speed of 7500r/min to suit high-speed rotating machinery

• Static load rating of 166kN and dynamic load rating of 156kN so it's suitable for use with heavy-duty equipment

• Cylindrical bore means it's easy to align with the shaft for simple installation and disassembly

Applications


• Conveyor systems

• Mining equipment

• Aerospace technology

What's the difference between reference speed and limiting speed?


The bearing's reference speed is a practical limit under which it can operate smoothly without overheating. The limiting speed is the maximum speed at which it can function mechanically without experiencing damage.

관련된 링크들