NTN 4T-1779/1729 Taper Roller 23.8 mm ID Roller Bearing, 56.8 mm OD
- RS 제품 번호:
- 453-840
- 제조사 부품 번호:
- 4T-1779/1729
- 제조업체:
- NTN
Subtotal (1 unit)*
₩70,560.00
제조사가 재고 비축중
- 2027년 1월 05일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩70,560.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 453-840
- 제조사 부품 번호:
- 4T-1779/1729
- 제조업체:
- NTN
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 23.8mm | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Bearing Material | Case Carburised Steel | |
| Cone Width | 19.837mm | |
| Number of Rows | 1 | |
| Cup Width | 15.875mm | |
| Static Load Rating | 46.5kN | |
| Outside Diameter | 56.8mm | |
| Bearing Dynamic Load Rating | 47.5kN | |
| Standards/Approvals | JIS B 1512, RoHS, ABMA, ISO 355 | |
| Series | Inch | |
| Maximum Speed - Oil | 9600rpm | |
| Maximum Speed - Grease | 7200rpm | |
| Limiting Speed | 7200rpm, 9600rpm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| 모두 선택 | ||
|---|---|---|
브랜드 NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 23.8mm | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Bearing Material Case Carburised Steel | ||
Cone Width 19.837mm | ||
Number of Rows 1 | ||
Cup Width 15.875mm | ||
Static Load Rating 46.5kN | ||
Outside Diameter 56.8mm | ||
Bearing Dynamic Load Rating 47.5kN | ||
Standards/Approvals JIS B 1512, RoHS, ABMA, ISO 355 | ||
Series Inch | ||
Maximum Speed - Oil 9600rpm | ||
Maximum Speed - Grease 7200rpm | ||
Limiting Speed 7200rpm, 9600rpm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN tapered roller bearing is designed to deliver exceptional performance in demanding applications. Constructed with a pressed steel cage, it combines strength and reliability, ensuring smooth operation even under high loads. The bearing features a compact design while maintaining robust specifications, making it ideal for various industrial and automotive applications. Its carefully engineered internal and external dimensions promote optimum load distribution, enhancing the overall lifespan and efficiency of machinery. This roller bearing is the perfect choice for applications where precision and durability are paramount.
Robust construction enhances the durability and performance of machinery
Optimised design improves load distribution for better efficiency
Exceptional resistance to wear ensures longer service life
Ideal for both oil and grease lubrication methods
Versatile use in various industries and applications
관련된 링크들
- NTN 4T-1780/1729 Taper Roller 25.4 mm ID Roller Bearing, 56.8 mm OD
- NTN 4T-1755/1729 Taper Roller 22.2 mm ID Roller Bearing, 56.8 mm OD
- NTN 4T-1729 Single Row Tapered Roller Roller Bearing, 56.896 mm OD
- Timken 1780/1729 Taper 25.4 mm ID Roller Bearing, 56.9 mm OD
- NTN 4T-1779 Single Row Tapered Roller 23.81 mm ID Roller Bearing, 39 mm OD
- NTN 4T-1280/1220 Taper Roller 22.23 mm ID Roller Bearing, 57.15 mm OD
- NTN 4T-15113/15245 Taper Roller Roller Bearing
- NTN 4T-02473/02420 Taper Roller Roller Bearing