Littelfuse Illuminated SPDT, (On)-Off-(On) (On)-Off-(On) Rocker Switch Panel

대량 구매 할인 받기

5개 더 담고 3% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩135,200.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
  • 추가로 2027년 2월 03일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩135,200.00-
5 +₩129,800.003%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
905-8938
제조사 부품 번호:
880092
제조업체:
Littelfuse
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Littelfuse

Product Type

Rocker Switch

Contact Configuration

SPDT

Legend

On

Switch Operation

(On)-Off-(On)

Housing Material

Aluminium

Panel Cutout Size

36.9 x 21 mm

Switch Contact Current

300A

Illuminated

Yes

Actuator Colour

Red

Mount Type

Panel

Terminal Type

Quick Connect

IP Rating

IP67

Contact DC Voltage

28V dc

Contact AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Switch Configuration

(On)-Off-(On)

Maximum Operating Temperature

85°C

Standards/Approvals

CE, VDE, UL, RoHS, CSA, BS

Legend Text Colour

White

Mechanical Life

100000Operations

COO (Country of Origin):
MX

HD Series Bi-Stable Relay, Remote Switch


The HD series Bi-Stable relay is a remotely operated disconnect for high amperage vehicle circuits. It is rated to 300 A continuous and 1500 A inrush for 10 seconds. The Bi-Stable (latched) operation of the device is extremely efficient drawing no current in the On or Off positions elimination continuous demand on the batteries.

It is sealed to IP67 allowing the unit to be placed outside the cab with the switch placed inside for operator control. This allows reduced use of heavy, costly copper cabling usually routed from the battery, to the cab then to the auxiliary loads. The switch is purchased separately and two relays are available for either 12 V or 24 V circuits.

Potential Applications


Heavy vehicles

Construction

Agriculture

Military

Mining

Agriculture

Features and Benefits


Supports high-amp intermittent and continuous current loads

Eliminates routing of heavy gauge cables

Compact, rugged construction

Utilises industry standard Deutsch DT06-6S connector

Sealed to IP67/69K

Shock resistance: 10 G

Vibration resistance: 8 G

Operating temperature range: -50°C to +105°C

관련된 링크들